Part Details for DF6A6.8FUT1G by onsemi
Overview of DF6A6.8FUT1G by onsemi
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Energy and Power Systems
Price & Stock for DF6A6.8FUT1G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
DF6A6.8FUT1GOSCT-ND
|
DigiKey | TVS DIODE 5VWM SC88/SC70-6 Min Qty: 1 Lead time: 6 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
8188 In Stock |
|
$0.1244 / $0.4400 | Buy Now |
DISTI #
DF6A6.8FUT1G
|
Avnet Americas | ESD Suppressor TVS 16KV 6-Pin SC-88 T/R - Tape and Reel (Alt: DF6A6.8FUT1G) RoHS: Compliant Min Qty: 6000 Package Multiple: 3000 Lead time: 6 Weeks, 0 Days Container: Reel | 15000 Factory Stock |
|
$0.1234 / $0.1473 | Buy Now |
DISTI #
863-DF6A6.8FUT1G
|
Mouser Electronics | ESD Suppressors / TVS Diodes 6.4V 75W TVS Quad Array RoHS: Compliant | 42497 |
|
$0.1240 / $0.3200 | Buy Now |
|
Future Electronics | DF6A6 Series 7.2 V 40 pF Uni-Directional Quad Array for ESD Protection - SC-88 RoHS: Compliant pbFree: Yes Min Qty: 9000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$0.1250 / $0.1340 | Buy Now |
|
Future Electronics | DF6A6 Series 7.2 V 40 pF Uni-Directional Quad Array for ESD Protection - SC-88 RoHS: Compliant pbFree: Yes Min Qty: 9000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$0.1250 / $0.1340 | Buy Now |
|
Rochester Electronics | Trans Voltage Suppressor Diode, 75W, Unidirectional, 4 Element RoHS: Compliant Status: Active Min Qty: 1 | 92776 |
|
$0.1233 / $0.1451 | Buy Now |
DISTI #
DF6A6.8FUT1G
|
Avnet Americas | ESD Suppressor TVS 16KV 6-Pin SC-88 T/R - Tape and Reel (Alt: DF6A6.8FUT1G) RoHS: Compliant Min Qty: 6000 Package Multiple: 3000 Lead time: 6 Weeks, 0 Days Container: Reel | 15000 Factory Stock |
|
$0.1234 / $0.1473 | Buy Now |
|
Ameya Holding Limited | Min Qty: 25 | 3601 |
|
$0.3256 / $0.3461 | Buy Now |
DISTI #
DF6A6.8FUT1G
|
Avnet Americas | ESD Suppressor TVS 16KV 6-Pin SC-88 T/R - Tape and Reel (Alt: DF6A6.8FUT1G) RoHS: Compliant Min Qty: 6000 Package Multiple: 3000 Lead time: 6 Weeks, 0 Days Container: Reel | 15000 Factory Stock |
|
$0.1234 / $0.1473 | Buy Now |
|
Chip 1 Exchange | INSTOCK | 120915 |
|
RFQ |
Part Details for DF6A6.8FUT1G
DF6A6.8FUT1G CAD Models
DF6A6.8FUT1G Part Data Attributes
|
DF6A6.8FUT1G
onsemi
Buy Now
Datasheet
|
Compare Parts:
DF6A6.8FUT1G
onsemi
Diode Array for ESD Protection, SC-88/SC70-6/SOT-363 6 LEAD, 3000-REEL
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | SC-88/SC70-6/SOT-363 6 LEAD | |
Package Description | LEAD FREE, PLASTIC, CASE 419B-02, SC-88, 6 PIN | |
Pin Count | 6 | |
Manufacturer Package Code | 419B-02 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | onsemi | |
Additional Feature | LOW CAPACITANCE | |
Breakdown Voltage-Max | 7.2 V | |
Breakdown Voltage-Min | 6.4 V | |
Breakdown Voltage-Nom | 6.8 V | |
Configuration | 2 BANKS, COMMON ANODE, 2 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
Forward Voltage-Max (VF) | 1.25 V | |
JESD-30 Code | R-PDSO-G6 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Peak Rev Power Dis-Max | 75 W | |
Number of Elements | 4 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 0.385 W | |
Qualification Status | Not Qualified | |
Reference Standard | IEC-61000-4-2 | |
Rep Pk Reverse Voltage-Max | 5 V | |
Reverse Current-Max | 1 µA | |
Reverse Test Voltage | 5 V | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 |