Part Details for DF6A6.8FUT2G by onsemi
Overview of DF6A6.8FUT2G by onsemi
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Energy and Power Systems
Price & Stock for DF6A6.8FUT2G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
488-DF6A6.8FUT2GCT-ND
|
DigiKey | TVS DIODE 5VWM SC88/SC70-6 Min Qty: 1 Lead time: 6 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
3000 In Stock |
|
$0.1244 / $0.4400 | Buy Now |
DISTI #
DF6A6.8FUT2G
|
Avnet Americas | ESD Suppressor Diode Array 16KV 6-Pin SC-88 T/R - Tape and Reel (Alt: DF6A6.8FUT2G) RoHS: Compliant Min Qty: 5495 Package Multiple: 1 Lead time: 0 Weeks, 2 Days Container: Reel | 33000 Partner Stock |
|
$0.1128 / $0.1347 | Buy Now |
DISTI #
DF6A6.8FUT2G
|
Avnet Americas | ESD Suppressor Diode Array 16KV 6-Pin SC-88 T/R - Tape and Reel (Alt: DF6A6.8FUT2G) RoHS: Compliant Min Qty: 6000 Package Multiple: 3000 Lead time: 6 Weeks, 0 Days Container: Reel | 33000 Factory Stock |
|
$0.1234 / $0.1473 | Buy Now |
DISTI #
863-DF6A6.8FUT2G
|
Mouser Electronics | ESD Suppressors / TVS Diodes MI SC88 QUAD ESD TR RoHS: Compliant | 3617 |
|
$0.1240 / $0.4300 | Buy Now |
|
Rochester Electronics | DF6A6.8 - Diode Array for ESD Protection RoHS: Compliant Status: Active Min Qty: 1 | 33000 |
|
$0.1233 / $0.1451 | Buy Now |
DISTI #
DF6A6.8FUT2G
|
Avnet Americas | ESD Suppressor Diode Array 16KV 6-Pin SC-88 T/R - Tape and Reel (Alt: DF6A6.8FUT2G) RoHS: Compliant Min Qty: 5495 Package Multiple: 1 Lead time: 0 Weeks, 2 Days Container: Reel | 33000 Partner Stock |
|
$0.1128 / $0.1347 | Buy Now |
DISTI #
DF6A6.8FUT2G
|
Avnet Americas | ESD Suppressor Diode Array 16KV 6-Pin SC-88 T/R - Tape and Reel (Alt: DF6A6.8FUT2G) RoHS: Compliant Min Qty: 6000 Package Multiple: 3000 Lead time: 6 Weeks, 0 Days Container: Reel | 33000 Factory Stock |
|
$0.1234 / $0.1473 | Buy Now |
DISTI #
DF6A6.8FUT2G
|
Avnet Americas | ESD Suppressor Diode Array 16KV 6-Pin SC-88 T/R - Tape and Reel (Alt: DF6A6.8FUT2G) RoHS: Compliant Min Qty: 5495 Package Multiple: 1 Lead time: 0 Weeks, 2 Days Container: Reel | 33000 Partner Stock |
|
$0.1128 / $0.1347 | Buy Now |
DISTI #
DF6A6.8FUT2G
|
Avnet Americas | ESD Suppressor Diode Array 16KV 6-Pin SC-88 T/R - Tape and Reel (Alt: DF6A6.8FUT2G) RoHS: Compliant Min Qty: 6000 Package Multiple: 3000 Lead time: 6 Weeks, 0 Days Container: Reel | 33000 Factory Stock |
|
$0.1234 / $0.1473 | Buy Now |
|
Flip Electronics | Stock, ship today | 33000 |
|
$0.1000 | RFQ |
Part Details for DF6A6.8FUT2G
DF6A6.8FUT2G CAD Models
DF6A6.8FUT2G Part Data Attributes
|
DF6A6.8FUT2G
onsemi
Buy Now
Datasheet
|
Compare Parts:
DF6A6.8FUT2G
onsemi
Diode Array for ESD Protection, SC-88/SC70-6/SOT-363 6 LEAD, 3000-REEL
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | SC-88/SC70-6/SOT-363 6 LEAD | |
Package Description | SC-88, SC-70, 6 PIN | |
Pin Count | 6 | |
Manufacturer Package Code | 419B-02 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Factory Lead Time | 29 Weeks | |
Samacsys Manufacturer | onsemi | |
Additional Feature | LOW CAPACITANCE | |
Breakdown Voltage-Max | 7.2 V | |
Breakdown Voltage-Min | 6.4 V | |
Breakdown Voltage-Nom | 6.8 V | |
Configuration | 2 BANKS, COMMON ANODE, 2 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
Forward Voltage-Max (VF) | 1.25 V | |
JESD-30 Code | R-PDSO-G6 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Peak Rev Power Dis-Max | 75 W | |
Number of Elements | 4 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 0.385 W | |
Reference Standard | IEC-61000-4-2 | |
Rep Pk Reverse Voltage-Max | 5 V | |
Reverse Current-Max | 1 µA | |
Reverse Test Voltage | 5 V | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 |
Alternate Parts for DF6A6.8FUT2G
This table gives cross-reference parts and alternative options found for DF6A6.8FUT2G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DF6A6.8FUT2G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
S-LESD6A6V8W6T1G | Trans Voltage Suppressor Diode, 75W, 5V V(RWM), Unidirectional, 4 Element, Silicon, SC-88, 6 PIN | LRC Leshan Radio Co Ltd | DF6A6.8FUT2G vs S-LESD6A6V8W6T1G |