-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Trans Voltage Suppressor Diode
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
264-DF6D6UFE,L3FCT-ND
|
DigiKey | TVS DIODE 5.5VWM 20VC ES6 Min Qty: 1 Lead time: 12 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
6342 In Stock |
|
$0.0739 / $0.4600 | Buy Now |
DISTI #
DF6D6UFE,L3F
|
Avnet Americas | ESD Protection Diode Bidirectional 5.5V 0.1μA 6-Pin SOT-563 T/R - Tape and Reel (Alt: DF6D6UFE,L3F) RoHS: Compliant Min Qty: 8000 Package Multiple: 8000 Lead time: 53 Weeks, 1 Days Container: Reel | 0 |
|
$0.0841 / $0.1073 | Buy Now |
DISTI #
757-DF6D6UFEL3F
|
Mouser Electronics | ESD Suppressors / TVS Diodes ESD protection diode 3pF 5.7V RoHS: Compliant | 0 |
|
$0.0730 / $0.4700 | Order Now |
DISTI #
DF6D6UFE,L3F
|
Avnet Americas | ESD Protection Diode Bidirectional 5.5V 0.1μA 6-Pin SOT-563 T/R - Tape and Reel (Alt: DF6D6UFE,L3F) RoHS: Compliant Min Qty: 8000 Package Multiple: 8000 Lead time: 53 Weeks, 1 Days Container: Reel | 0 |
|
$0.0841 / $0.1073 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
DF6D6UFE,L3F
Toshiba America Electronic Components
Buy Now
Datasheet
|
Compare Parts:
DF6D6UFE,L3F
Toshiba America Electronic Components
Trans Voltage Suppressor Diode
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | TOSHIBA CORP | |
Reach Compliance Code | unknown | |
Factory Lead Time | 53 Weeks, 1 Day | |
Samacsys Manufacturer | Toshiba | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |