Part Details for DF9A-9P-1V by Hirose Electric Co Ltd
Overview of DF9A-9P-1V by Hirose Electric Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Aerospace and Defense
Agriculture Technology
Robotics and Drones
Part Details for DF9A-9P-1V
DF9A-9P-1V CAD Models
DF9A-9P-1V Part Data Attributes
|
DF9A-9P-1V
Hirose Electric Co Ltd
Buy Now
Datasheet
|
Compare Parts:
DF9A-9P-1V
Hirose Electric Co Ltd
Board Connector, 9 Contact(s), 2 Row(s), Male, Straight, 0.039 inch Pitch, Receptacle
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | HIROSE ELECTRIC CO LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Board Mounting Option | LOCATING POSTS | |
Body Breadth | 0.165 inch | |
Body Depth | 0.13 inch | |
Body Length | 0.327 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD CONNECTOR | |
Contact Gender | MALE | |
Contact Material | PHOSPHOR BRONZE | |
Contact Pattern | STAGGERED | |
Contact Resistance | 50 mΩ | |
Dielectric Withstanding Voltage | 150VAC V | |
Filter Feature | NO | |
Insulation Resistance | 500000000 Ω | |
Insulator Material | POLYAMIDE | |
Mating Contact Pitch | 0.039 inch | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
PCB Contact Pattern | STAGGERED | |
PCB Contact Row Spacing | 1.8288 mm | |
Polarization Key | POLARIZED HOUSING | |
Rated Current (Signal) | 0.1 A | |
Reference Standard | UL | |
Terminal Pitch | 0.9906 mm | |
Total Number of Contacts | 9 |
Alternate Parts for DF9A-9P-1V
This table gives cross-reference parts and alternative options found for DF9A-9P-1V. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DF9A-9P-1V, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
B1001HS0-9PS | Board Connector, 9 Contact(s), 2 Row(s), Male, Straight, 0.039 inch Pitch, Surface Mount Terminal, Locking Mech, Yellow Insulator, Receptacle | Jowle Technology Co Ltd | DF9A-9P-1V vs B1001HS0-9PS |
CLE-128-01-G-DV-A-P-TR | Board Connector, 56 Contact(s), 2 Row(s), Female, Straight, 0.031 inch Pitch, Surface Mount Terminal, Black Insulator, Plug | Samtec Inc | DF9A-9P-1V vs CLE-128-01-G-DV-A-P-TR |
CLE-128-01-G-DV-A-K-TR | Board Connector, 56 Contact(s), 2 Row(s), Female, Straight, 0.031 inch Pitch, Surface Mount Terminal, Black Insulator, Plug | Samtec Inc | DF9A-9P-1V vs CLE-128-01-G-DV-A-K-TR |
CLE-128-01-G-DV-A-K | Board Connector, 56 Contact(s), 2 Row(s), Female, Straight, 0.031 inch Pitch, Surface Mount Terminal, Black Insulator, Plug | Samtec Inc | DF9A-9P-1V vs CLE-128-01-G-DV-A-K |