Filter Your Search
1 - 6 of 6 results
|
DF9A-9P-1V(22)
Hirose Electric Co Ltd
|
$0.6058 | Yes | Yes | Active | 9 | 2 | 1 mm | 2 | 50 mΩ | 500 mA | MALE | 30 Cycles | BOARD | POLYAMIDE | NOT SPECIFIED | STRAIGHT | BOARD CONNECTOR | POLARIZED | 250VAC V | NO | 500 MΩ | POLARIZED HOUSING | NO | NO | e3 | NO | UL | 94V-0 | -45 °C | 85 °C | PEG | RECEPTACLE | Tin (Sn) | NOT SPECIFIED | STAGGERED | BEIGE | 0.039 inch | MULTIPLE MATING PARTS AVAILABLE | NO | LOCKING MECH | ONE | GENERAL PURPOSE | STAGGERED | 3.9116 mm | SURFACE MOUNT | 0.165 inch | 0.13 inch | 0.327 inch | HIROSE ELECTRIC CO LTD | compliant | Hirose | ||||
|
DF9A-9P-1V(20)
Hirose Electric Co Ltd
|
Check for Price | Yes | Yes | Obsolete | 9 | 2 | 1 mm | 2 | 50 mΩ | 500 mA | MALE | 30 Cycles | BOARD | POLYAMIDE | TIN/GOLD | STRAIGHT | BOARD CONNECTOR | POLARIZED | 250VAC V | NO | 500 MΩ | POLARIZED HOUSING | NO | NO | e3/e4 | NO | UL | 94V-0 | -45 °C | 85 °C | PEG | RECEPTACLE | TIN/GOLD | PHOSPHOR COPPER | STAGGERED | BEIGE | 0.039 inch | MULTIPLE MATING PARTS AVAILABLE | NO | LOCKING MECH | ONE | GENERAL PURPOSE | STAGGERED | 3.9116 mm | SURFACE MOUNT | 0.165 inch | 0.13 inch | 0.327 inch | HIROSE ELECTRIC CO LTD | unknown | Hirose | ||||
|
DF9A-9P-1V(59)
Hirose Electric Co Ltd
|
Check for Price | Active | 9 | 2 | 990.6 µm | 2 | 50 mΩ | 500 mA | MALE | 100 Cycles | BOARD | POLYAMIDE | AU | STRAIGHT | BOARD CONNECTOR | W/O METAL FITTING, TAPE PKG. | 250VAC V | NO | 500 MΩ | POLARIZED HOUSING | UL | -45 °C | 85 °C | PEG | RECEPTACLE | TIN/LEAD | PHOSPHORUS-COPPER | STAGGERED | BEIGE | 0.039 inch | NO | LOCKING MECH | ONE | STAGGERED | 3.9116 mm | SURFACE MOUNT | 0.165 inch | 0.13 inch | 0.327 inch | HIROSE ELECTRIC CO LTD | unknown | EAR99 | 8536.69.40.40 | ||||||||||||
|
DF9A-9P-1V
Hirose Electric Co Ltd
|
Check for Price | Obsolete | 9 | 2 | 990.6 µm | 2 | 50 mΩ | 100 mA | MALE | POLYAMIDE | STRAIGHT | BOARD CONNECTOR | 150VAC V | NO | 500 MΩ | POLARIZED HOUSING | UL | LOCATING POSTS | RECEPTACLE | PHOSPHOR BRONZE | STAGGERED | 0.039 inch | NO | ONE | STAGGERED | 1.8288 mm | 0.165 inch | 0.13 inch | 0.327 inch | HIROSE ELECTRIC CO LTD | unknown | EAR99 | 8536.69.40.40 | ||||||||||||||||||||||
|
DF9A-9P-1V(69)
Hirose Electric Co Ltd
|
Check for Price | Active | BOARD CONNECTOR | HIROSE ELECTRIC CO LTD | unknown | EAR99 | 8536.69.40.40 | ||||||||||||||||||||||||||||||||||||||||||||||||
|
DF9A-9P-1V(54)
Hirose Electric Co Ltd
|
Check for Price | Active | 9 | 2 | 990.6 µm | 2 | 50 mΩ | 500 mA | MALE | 100 Cycles | BOARD | POLYAMIDE | AU | STRAIGHT | BOARD CONNECTOR | W/O METAL FITTING, TUBE PKG. | 250VAC V | NO | 500 MΩ | POLARIZED HOUSING | UL | -45 °C | 85 °C | PEG | RECEPTACLE | TIN/LEAD | PHOSPHORUS-COPPER | STAGGERED | BEIGE | 0.039 inch | NO | LOCKING MECH | ONE | STAGGERED | 3.9116 mm | SURFACE MOUNT | 0.165 inch | 0.13 inch | 0.327 inch | HIROSE ELECTRIC CO LTD | unknown | EAR99 | 8536.69.40.40 |