-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Connector, 9 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, Receptacle,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
66AK0951
|
Newark | 1.0Mm Pitch Smt Board To Board Connectors (Compliant With Vesa Fpdi-1) |Hirose(Hrs) DF9B-9S-1V(69) Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.8400 / $0.9600 | Buy Now |
DISTI #
DF9B-9S-1V(69)-ND
|
DigiKey | CONN RCPT 9POS SMD GOLD Min Qty: 1000 Lead time: 16 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.6787 | Buy Now |
DISTI #
DF9B-9S-1V(69)
|
Avnet Americas | Conn Board to Board RCP 9POS 1mm Solder ST SMD Embossed T/R - Tape and Reel (Alt: DF9B-9S-1V(69)) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Container: Reel | 0 |
|
$0.6000 / $0.6960 | Buy Now |
DISTI #
798-DF9B9S1V69
|
Mouser Electronics | Board to Board & Mezzanine Connectors 9P F STRT RECEPT SMT BRD MNT GOLD PLT RoHS: Compliant | 0 |
|
$0.6260 / $1.2300 | Order Now |
|
Future Electronics | 9 Position 1 mm Pitch Straight Board to Board SMT Receptacle RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 16 Weeks Container: Reel | 0Reel |
|
$0.5900 / $0.6250 | Buy Now |
DISTI #
HIRDF9B-9S-1V(69)
|
Heilind Electronics | 540-0125-6-69 REEL | Americas - 0 in Stock |
|
$0.6078 / $0.7113 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.5420 / $0.7280 | Buy Now |
|
Bristol Electronics | 8000 |
|
RFQ | ||
DISTI #
540-0125-6-69
|
Avnet Abacus | Conn Board to Board RCP 9POS 1mm Solder ST SMD Embossed T/R (Alt: 540-0125-6-69) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 14 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
DF9B-9S-1V(69)
Hirose Electric Co Ltd
Buy Now
Datasheet
|
Compare Parts:
DF9B-9S-1V(69)
Hirose Electric Co Ltd
Board Connector, 9 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, Receptacle,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HIROSE ELECTRIC CO LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | Hirose | |
Additional Feature | POLARIZED | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | Gold (Au) | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 1 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 9 | |
UL Flammability Code | 94V-0 |
This table gives cross-reference parts and alternative options found for DF9B-9S-1V(69). The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DF9B-9S-1V(69), but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
87687-010L | Board Connector, 9 Contact(s), 2 Row(s), Female, IDC Terminal | Amphenol FCi | DF9B-9S-1V(69) vs 87687-010L |
CDS09S-05T901-TH | Board Connector, 9 Contact(s), 2 Row(s), Female, Receptacle | Cristek Interconnects Inc | DF9B-9S-1V(69) vs CDS09S-05T901-TH |
71601-509 | Board Connector, 9 Contact(s), 2 Row(s), Female, IDC Terminal | Amphenol FCi | DF9B-9S-1V(69) vs 71601-509 |
222TL09M16 | Board Connector, 9 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal | NICOMATIC | DF9B-9S-1V(69) vs 222TL09M16 |
87687-110L | Board Connector, 9 Contact(s), 2 Row(s), Female, IDC Terminal | Amphenol FCi | DF9B-9S-1V(69) vs 87687-110L |
222T09M11 | Board Connector, 9 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal | NICOMATIC | DF9B-9S-1V(69) vs 222T09M11 |
222V09M11 | Board Connector, 9 Contact(s), 2 Row(s), Female, Right Angle, Solder Terminal | NICOMATIC | DF9B-9S-1V(69) vs 222V09M11 |
91625-614 | Board Connector, 9 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, | Amphenol Communications Solutions | DF9B-9S-1V(69) vs 91625-614 |
87687-010 | Board Connector, 9 Contact(s), 2 Row(s), Female, IDC Terminal | Amphenol FCi | DF9B-9S-1V(69) vs 87687-010 |
87655-302 | Board Connector, 9 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, | Amphenol Communications Solutions | DF9B-9S-1V(69) vs 87655-302 |