Part Details for DFA100BA80 by Sanrex Corporation
Overview of DFA100BA80 by Sanrex Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Industrial Automation
Electronic Manufacturing
Price & Stock for DFA100BA80
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
4076-DFA100BA80-ND
|
DigiKey | DIODE MODULE 800V 100A Min Qty: 13 Lead time: 26 Weeks Container: Tray | Temporarily Out of Stock |
|
$56.8731 | Buy Now |
DISTI #
197-DFA100BA80
|
Mouser Electronics | Discrete Semiconductor Modules Discrete Semiconductor Modules 800V 100A Bridge Rectifiers RoHS: Compliant | 0 |
|
$51.1700 / $64.4700 | Order Now |
|
NAC | 3 PH DIODE BRIDGE + SCR 100A/800V RoHS: Compliant Min Qty: 40 Package Multiple: 40 | 0 |
|
$53.4000 / $57.5100 | Buy Now |
Part Details for DFA100BA80
DFA100BA80 CAD Models
DFA100BA80 Part Data Attributes:
|
DFA100BA80
Sanrex Corporation
Buy Now
Datasheet
|
Compare Parts:
DFA100BA80
Sanrex Corporation
Bridge Rectifier Diode, 100A, 800V V(RRM),
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | SANSHA ELECTRIC MFG CO LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Case Connection | ISOLATED | |
Configuration | BRIDGE, 6 ELEMENTS | |
Diode Type | BRIDGE RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.3 V | |
Non-rep Pk Forward Current-Max | 1300 A | |
Number of Elements | 6 | |
Number of Phases | 3 | |
Operating Temperature-Max | 125 °C | |
Output Current-Max | 100 A | |
Rep Pk Reverse Voltage-Max | 800 V |