Part Details for DFA50BA80 by Sanrex Corporation
Overview of DFA50BA80 by Sanrex Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for DFA50BA80
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
4076-DFA50BA80-ND
|
DigiKey | DIODE MODULE 800V 50A Min Qty: 15 Lead time: 26 Weeks Container: Tray | Temporarily Out of Stock |
|
$49.5100 | Buy Now |
DISTI #
197-DFA50BA80
|
Mouser Electronics | Discrete Semiconductor Modules Discrete Semiconductor Modules 800V 50A Bridge Rectifiers RoHS: Compliant | 0 |
|
$44.5500 / $56.1300 | Order Now |
|
NAC | 3 PH DIODE BRIDGE + SCR 50A/800V RoHS: Compliant Min Qty: 40 Package Multiple: 40 | 0 |
|
$46.4900 / $50.0600 | Buy Now |
Part Details for DFA50BA80
DFA50BA80 CAD Models
DFA50BA80 Part Data Attributes:
|
DFA50BA80
Sanrex Corporation
Buy Now
Datasheet
|
Compare Parts:
DFA50BA80
Sanrex Corporation
Bridge Rectifier Diode, 50A, 800V V(RRM),
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | SANSHA ELECTRIC MFG CO LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Case Connection | ISOLATED | |
Configuration | BRIDGE, 6 ELEMENTS | |
Diode Type | BRIDGE RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.3 V | |
Non-rep Pk Forward Current-Max | 800 A | |
Number of Elements | 6 | |
Number of Phases | 3 | |
Operating Temperature-Max | 150 °C | |
Output Current-Max | 50 A | |
Rep Pk Reverse Voltage-Max | 800 V |