-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Glass Passivated Bridge Rectifiers, 1200-TUBE
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
46W4067
|
Newark | Bridge Rectifier, 1Kv, 20A, Ts-6P, No. Of Phases:Single Phase, Repetitive Peak Reverse Voltage:1Kv, Average Forward Current:20A, Bridge Rectifier Case Style:Ts-6P, No. Of Pins:4Pins, Forward Voltage Max:1V, Forward Surge Current:250Arohs Compliant: Yes |Onsemi DFB20100 Min Qty: 1200 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.2700 / $1.6200 | Buy Now |
DISTI #
DFB20100-ND
|
DigiKey | BRIDGE RECT 1PHASE 1V 20A TS6P Min Qty: 1 Lead time: 18 Weeks Container: Tube |
38 In Stock |
|
$1.2556 / $2.8900 | Buy Now |
DISTI #
DFB20100
|
Avnet Americas | Diode Rectifier Bridge Single 1KV 20A 4-Pin TS-6P Rail - Rail/Tube (Alt: DFB20100) RoHS: Compliant Min Qty: 1200 Package Multiple: 1200 Lead time: 18 Weeks, 0 Days Container: Tube | 0 |
|
$1.2043 / $1.4374 | Buy Now |
DISTI #
512-DFB20100
|
Mouser Electronics | Bridge Rectifiers 1KV 20A Glass Pass. Bridge Rectifier | 365 |
|
$1.3900 / $2.5100 | Buy Now |
|
Rochester Electronics | DFB20100 - Bridge Rectifier Diode, 1 Phase, 20A, 1000V RoHS: Compliant Status: Active Min Qty: 1 | 2000 |
|
$1.2000 / $1.4200 | Buy Now |
DISTI #
DFB20100
|
Avnet Americas | Diode Rectifier Bridge Single 1KV 20A 4-Pin TS-6P Rail - Rail/Tube (Alt: DFB20100) RoHS: Compliant Min Qty: 1200 Package Multiple: 1200 Lead time: 18 Weeks, 0 Days Container: Tube | 0 |
|
$1.2043 / $1.4374 | Buy Now |
DISTI #
DFB20100
|
Avnet Americas | Diode Rectifier Bridge Single 1KV 20A 4-Pin TS-6P Rail - Rail/Tube (Alt: DFB20100) RoHS: Compliant Min Qty: 1200 Package Multiple: 1200 Lead time: 18 Weeks, 0 Days Container: Tube | 0 |
|
$1.2043 / $1.4374 | Buy Now |
DISTI #
DFB20100
|
Avnet Silica | Diode Rectifier Bridge Single 1KV 20A 4-Pin TS-6P Rail (Alt: DFB20100) RoHS: Compliant Min Qty: 1200 Package Multiple: 1200 Lead time: 2 Weeks, 5 Days | Silica - 0 |
|
Buy Now | |
DISTI #
DFB20100
|
EBV Elektronik | Diode Rectifier Bridge Single 1KV 20A 4-Pin TS-6P Rail (Alt: DFB20100) RoHS: Compliant Min Qty: 1200 Package Multiple: 1200 Lead time: 2 Weeks, 6 Days | EBV - 1200 |
|
Buy Now | |
DISTI #
4278494
|
Farnell | MISCELLANEOUS MOSFETS RoHS: Compliant Min Qty: 1200 Lead time: 3 Weeks, 1 Days Container: Each | 6800 |
|
$1.3942 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
DFB20100
onsemi
Buy Now
Datasheet
|
Compare Parts:
DFB20100
onsemi
Glass Passivated Bridge Rectifiers, 1200-TUBE
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Package Description | TS-6P, 4 PIN | |
Manufacturer Package Code | 127EP | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | onsemi | |
Breakdown Voltage-Min | 1000 V | |
Case Connection | ISOLATED | |
Configuration | BRIDGE, 4 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | BRIDGE RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1 V | |
JESD-30 Code | R-PSFM-T4 | |
JESD-609 Code | e3 | |
Non-rep Pk Forward Current-Max | 250 A | |
Number of Elements | 4 | |
Number of Phases | 1 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 20 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Reference Standard | UL RECOGNIZED | |
Rep Pk Reverse Voltage-Max | 1000 V | |
Surface Mount | NO | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |