-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Glass-Passivated Bridge Rectifiers, 1200-TUBE
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
46W4073
|
Newark | Bridge Rectifier, 1Kv, 25A, Ts-6P, No. Of Phases:Single Phase, Repetitive Peak Reverse Voltage:1Kv, Average Forward Current:25A, Bridge Rectifier Case Style:Ts-6P, No. Of Pins:4Pins, Forward Voltage Max:1V, Forward Surge Current:350Arohs Compliant: Yes |Onsemi DFB25100 Min Qty: 1200 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.4700 | Buy Now |
DISTI #
DFB25100OS-ND
|
DigiKey | BRIDGE RECT 1PHASE 1V 25A TS6P Min Qty: 1 Lead time: 18 Weeks Container: Tube |
2393 In Stock |
|
$1.3764 / $2.9500 | Buy Now |
DISTI #
DFB25100
|
Avnet Americas | Diode Rectifier Bridge Single 1KV 25A 4-Pin TS-6P Rail - Rail/Tube (Alt: DFB25100) RoHS: Compliant Min Qty: 1200 Package Multiple: 1200 Lead time: 18 Weeks, 0 Days Container: Tube | 0 |
|
$1.3654 / $1.6296 | Buy Now |
DISTI #
512-DFB25100
|
Mouser Electronics | Bridge Rectifiers 1KV 25A Glass Pass. Bridge Rectifier RoHS: Compliant | 3914 |
|
$1.3700 / $2.5800 | Buy Now |
DISTI #
DFB25100
|
Avnet Americas | Diode Rectifier Bridge Single 1KV 25A 4-Pin TS-6P Rail - Rail/Tube (Alt: DFB25100) RoHS: Compliant Min Qty: 1200 Package Multiple: 1200 Lead time: 18 Weeks, 0 Days Container: Tube | 0 |
|
$1.3654 / $1.6296 | Buy Now |
|
Ameya Holding Limited | BRIDGE RECT 1000V 25A TS-6P | 13200 |
|
RFQ | |
DISTI #
DFB25100
|
Avnet Americas | Diode Rectifier Bridge Single 1KV 25A 4-Pin TS-6P Rail - Rail/Tube (Alt: DFB25100) RoHS: Compliant Min Qty: 1200 Package Multiple: 1200 Lead time: 18 Weeks, 0 Days Container: Tube | 0 |
|
$1.3654 / $1.6296 | Buy Now |
DISTI #
3606059
|
Farnell | BRIDGE RECTIFIER, 1KV, 25A, TS-6P RoHS: Compliant Min Qty: 1200 Lead time: 21 Weeks, 1 Days Container: Tube | 0 |
|
$1.4736 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
DFB25100
onsemi
Buy Now
Datasheet
|
Compare Parts:
DFB25100
onsemi
Glass-Passivated Bridge Rectifiers, 1200-TUBE
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Package Description | TS-6P, 4 PIN | |
Manufacturer Package Code | 127EP | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Factory Lead Time | 45 Weeks | |
Samacsys Manufacturer | onsemi | |
Additional Feature | UL RECOGNIZED | |
Breakdown Voltage-Min | 1000 V | |
Case Connection | ISOLATED | |
Configuration | BRIDGE, 4 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | BRIDGE RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1 V | |
JESD-30 Code | R-PSFM-T4 | |
JESD-609 Code | e3 | |
Non-rep Pk Forward Current-Max | 350 A | |
Number of Elements | 4 | |
Number of Phases | 1 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 25 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Reference Standard | UL RECOGNIZED | |
Rep Pk Reverse Voltage-Max | 1000 V | |
Surface Mount | NO | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |