Part Details for DFB2560 by Fairchild Semiconductor Corporation
Overview of DFB2560 by Fairchild Semiconductor Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Price & Stock for DFB2560
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-DFB2560-ND
|
DigiKey | BRIDGE RECTIFIER DIODE, 1 PHASE, Min Qty: 170 Container: Bulk MARKETPLACE PRODUCT |
6219 In Stock |
|
$1.7700 | Buy Now |
|
Rochester Electronics | DFB2560 - Glass-Passivated Bridge Rectifiers RoHS: Compliant Status: Active Min Qty: 1 | 6219 |
|
$1.5200 / $1.7800 | Buy Now |
Part Details for DFB2560
DFB2560 CAD Models
DFB2560 Part Data Attributes
|
DFB2560
Fairchild Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
DFB2560
Fairchild Semiconductor Corporation
Bridge Rectifier Diode, 1 Phase, 25A, 600V V(RRM), Silicon, GREEN, PLASTIC, TS-6P, 4 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | FAIRCHILD SEMICONDUCTOR CORP | |
Part Package Code | TS6P | |
Package Description | GREEN, PLASTIC, TS-6P, 4 PIN | |
Pin Count | 4 | |
Manufacturer Package Code | 4LD, TS6P, THROUGH-HOLE, MOLDED PACKAGE | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Breakdown Voltage-Min | 600 V | |
Case Connection | ISOLATED | |
Configuration | BRIDGE, 4 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | BRIDGE RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1 V | |
JESD-30 Code | R-PSFM-T4 | |
JESD-609 Code | e3 | |
Non-rep Pk Forward Current-Max | 350 A | |
Number of Elements | 4 | |
Number of Phases | 1 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 25 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Qualification Status | Not Qualified | |
Reference Standard | UL RECOGNIZED | |
Rep Pk Reverse Voltage-Max | 600 V | |
Surface Mount | NO | |
Terminal Finish | MATTE TIN | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE |