Part Details for DFL1502S-E3/45 by Vishay Intertechnologies
Overview of DFL1502S-E3/45 by Vishay Intertechnologies
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DFL1502S-E3/45
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
DFL1502S-E3/45
|
Avnet Americas | Diode Rectifier Bridge Single 200V 1.5A 4-Pin Case DFS Tube - Rail/Tube (Alt: DFL1502S-E3/45) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 8 Weeks, 0 Days Container: Tube | 0 |
|
$0.2699 / $0.3428 | Buy Now |
DISTI #
625-DFL1502S-E3
|
Mouser Electronics | Bridge Rectifiers 1.5 Amp 200 Volt | 0 |
|
$0.2720 | Order Now |
DISTI #
DFL1502S-E3/45
|
TTI | Bridge Rectifiers 1.5 Amp 200 Volt pbFree: Pb-Free Min Qty: 5000 Package Multiple: 50 Container: Tube | Americas - 0 |
|
$0.2690 | Buy Now |
DISTI #
DFL1502S-E3/45
|
EBV Elektronik | Diode Rectifier Bridge Single 200V 1.5A 4-Pin Case DFS Tube (Alt: DFL1502S-E3/45) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 9 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
Part Details for DFL1502S-E3/45
DFL1502S-E3/45 CAD Models
DFL1502S-E3/45 Part Data Attributes
|
DFL1502S-E3/45
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
DFL1502S-E3/45
Vishay Intertechnologies
Bridge Rectifier Diode, 1 Phase, 1.5A, 200V V(RRM), Silicon,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Reach Compliance Code | not_compliant | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | Vishay | |
Breakdown Voltage-Min | 200 V | |
Configuration | BRIDGE, 4 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | BRIDGE RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.1 V | |
JESD-30 Code | R-PDSO-G4 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Pk Forward Current-Max | 50 A | |
Number of Elements | 4 | |
Number of Phases | 1 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 1.5 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Reference Standard | UL RECOGNIZED | |
Rep Pk Reverse Voltage-Max | 200 V | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 |