Part Details for DFLT24AQ-7 by Diodes Incorporated
Overview of DFLT24AQ-7 by Diodes Incorporated
- Distributor Offerings: (14 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DFLT24AQ-7
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
12AJ7086
|
Newark | Tvs Diode, Unidir, 24V, 225W, Powerdi123 Rohs Compliant: Yes |Diodes Inc. DFLT24AQ-7 Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 2050 |
|
$0.2310 / $0.5140 | Buy Now |
DISTI #
31-DFLT24AQ-7TR-ND
|
DigiKey | TRANSIENT VOLTAGE SUPPRESSOR PDI Min Qty: 3000 Lead time: 8 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.1164 / $0.1387 | Buy Now |
DISTI #
DFLT24AQ-7
|
Avnet Americas | Diode TVS Uni-Directional 24V 5.78A 1W 2-Pin PowerDI 123 T/R - Tape and Reel (Alt: DFLT24AQ-7) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks, 0 Days Container: Reel | 57000 Factory Stock |
|
$0.0924 / $0.1091 | Buy Now |
DISTI #
621-DFLT24AQ-7
|
Mouser Electronics | ESD Suppressors / TVS Diodes Transient Voltage Suppressor PP PDI123 T&R 3K RoHS: Compliant | 0 |
|
$0.1160 / $0.4700 | Order Now |
|
Future Electronics | TVS Diode Automotive - DEV_DSCR_AUTOMOTIVE_SASP_PROTECTION RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$0.1140 / $0.1240 | Buy Now |
|
Future Electronics | TVS Diode Automotive - DEV_DSCR_AUTOMOTIVE_SASP_PROTECTION RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$0.1140 / $0.1240 | Buy Now |
DISTI #
DFLT24AQ-7
|
Avnet Americas | Diode TVS Uni-Directional 24V 5.78A 1W 2-Pin PowerDI 123 T/R - Tape and Reel (Alt: DFLT24AQ-7) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks, 0 Days Container: Reel | 57000 Factory Stock |
|
$0.0924 / $0.1091 | Buy Now |
DISTI #
DFLT24AQ-7
|
Avnet Silica | Diode TVS Uni-Directional 24V 5.78A 1W 2-Pin PowerDI 123 T/R (Alt: DFLT24AQ-7) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 1 Weeks, 3 Days | Silica - 3000 |
|
Buy Now | |
DISTI #
3589307
|
element14 Asia-Pacific | TVS DIODE, UNIDIR, 24V, 225W, POWERDI123 RoHS: Compliant Min Qty: 5 Container: Cut Tape | 2050 |
|
$0.1469 / $0.4960 | Buy Now |
DISTI #
3589307RL
|
element14 Asia-Pacific | TVS DIODE, UNIDIR, 24V, 225W, POWERDI123 RoHS: Compliant Min Qty: 100 Container: Reel | 2050 |
|
$0.1469 / $0.2775 | Buy Now |