Part Details for DFLT28AQ-7 by Diodes Incorporated
Overview of DFLT28AQ-7 by Diodes Incorporated
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DFLT28AQ-7
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
12AJ7088
|
Newark | Tvs Diode, Unidir, 28V, 225W, Powerdi123 Rohs Compliant: Yes |Diodes Inc. DFLT28AQ-7 Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 1885 |
|
$0.3160 / $0.7480 | Buy Now |
DISTI #
31-DFLT28AQ-7TR-ND
|
DigiKey | TRANSIENT VOLTAGE SUPPRESSOR PDI Min Qty: 3000 Lead time: 16 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.1819 / $0.2112 | Buy Now |
DISTI #
DFLT28AQ-7
|
Avnet Americas | Diode TVS Single Uni-Directional 28V 1uA 2-Pin PowerDI 123 T/R - Tape and Reel (Alt: DFLT28AQ-7) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$0.1143 / $0.1351 | Buy Now |
DISTI #
621-DFLT28AQ-7
|
Mouser Electronics | ESD Suppressors / TVS Diodes Transient Voltage Suppressor PP PDI123 T&R 3K RoHS: Compliant | 0 |
|
$0.1810 / $0.7400 | Order Now |
DISTI #
DFLT28AQ-7
|
Avnet Silica | Diode TVS Single Uni-Directional 28V 1uA 2-Pin PowerDI 123 T/R (Alt: DFLT28AQ-7) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 18 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
Part Details for DFLT28AQ-7
DFLT28AQ-7 CAD Models
DFLT28AQ-7 Part Data Attributes
|
DFLT28AQ-7
Diodes Incorporated
Buy Now
Datasheet
|
Compare Parts:
DFLT28AQ-7
Diodes Incorporated
Trans Voltage Suppressor Diode,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | DIODES INC | |
Package Description | R-PDSO-F2 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Factory Lead Time | 16 Weeks | |
Date Of Intro | 2018-11-30 | |
Samacsys Manufacturer | Diodes Incorporated | |
Additional Feature | EXCELLENT CLAMPING CAPABILITY, HIGH RELIABILITY | |
Breakdown Voltage-Max | 34.4 V | |
Breakdown Voltage-Min | 31.1 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JESD-30 Code | R-PDSO-F2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Peak Rev Power Dis-Max | 225 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 1 W | |
Reference Standard | AEC-Q101 | |
Rep Pk Reverse Voltage-Max | 28 V | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Finish | MATTE TIN | |
Terminal Form | FLAT | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 |