Part Details for DFLT33AQ-7 by Diodes Incorporated
Overview of DFLT33AQ-7 by Diodes Incorporated
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DFLT33AQ-7
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
12AJ7089
|
Newark | Tvs Diode, Unidir, 33V, 225W, Powerdi123 Rohs Compliant: Yes |Diodes Inc. DFLT33AQ-7 Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 2120 |
|
$0.2730 / $0.6510 | Buy Now |
DISTI #
31-DFLT33AQ-7TR-ND
|
DigiKey | TRANSIENT VOLTAGE SUPPRESSOR PDI Min Qty: 3000 Lead time: 16 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.1616 / $0.1877 | Buy Now |
DISTI #
DFLT33AQ-7
|
Avnet Americas | Diode TVS Single Uni-Directional 33V 1uA 2-Pin PowerDI 123 T/R - Tape and Reel (Alt: DFLT33AQ-7) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 16 Weeks, 0 Days Container: Reel | 12000 Factory Stock |
|
$0.1042 / $0.1231 | Buy Now |
DISTI #
621-DFLT33AQ-7
|
Mouser Electronics | ESD Suppressors / TVS Diodes Transient Voltage Suppressor PP PDI123 T&R 3K RoHS: Compliant | 0 |
|
$0.1610 / $0.6000 | Order Now |
DISTI #
DFLT33AQ-7
|
Avnet Americas | Diode TVS Single Uni-Directional 33V 1uA 2-Pin PowerDI 123 T/R - Tape and Reel (Alt: DFLT33AQ-7) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 16 Weeks, 0 Days Container: Reel | 12000 Factory Stock |
|
$0.1042 / $0.1231 | Buy Now |
DISTI #
DFLT33AQ-7
|
Avnet Silica | Diode TVS Single Uni-Directional 33V 1uA 2-Pin PowerDI 123 T/R (Alt: DFLT33AQ-7) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 1 Weeks, 3 Days | Silica - 3000 |
|
Buy Now | |
DISTI #
3589310RL
|
element14 Asia-Pacific | TVS DIODE, UNIDIR, 33V, 225W, POWERDI123 RoHS: Compliant Min Qty: 100 Container: Reel | 2120 |
|
$0.1743 / $0.3486 | Buy Now |
DISTI #
3589310
|
element14 Asia-Pacific | TVS DIODE, UNIDIR, 33V, 225W, POWERDI123 RoHS: Compliant Min Qty: 5 Container: Cut Tape | 2120 |
|
$0.1743 / $0.6336 | Buy Now |
DISTI #
3589310
|
Farnell | TVS DIODE, UNIDIR, 33V, 225W, POWERDI123 RoHS: Compliant Min Qty: 5 Lead time: 27 Weeks, 1 Days Container: Cut Tape | 2120 |
|
$0.1331 / $0.5525 | Buy Now |
DISTI #
3589310RL
|
Farnell | TVS DIODE, UNIDIR, 33V, 225W, POWERDI123 RoHS: Compliant Min Qty: 100 Lead time: 27 Weeks, 1 Days Container: Reel | 2120 |
|
$0.1331 / $0.2649 | Buy Now |