Part Details for DFR0004 by DFRobot
Overview of DFR0004 by DFRobot
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DFR0004
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
87AH5863
|
Newark | Romeo - Arduino Robot Control Board, Silicon Manufacturer:Microchip, Silicon Family Name:Atmega, Core Architecture:Avr, Core Sub-Architecture:Megaavr, Silicon Core Number:Atmega328, No. Of Bits:8Bit Rohs Compliant: Yes |Dfrobot DFR0004 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$23.5200 | Buy Now |
DISTI #
1738-1107-ND
|
DigiKey | ROMEO ATMEGA328P EVAL BRD Min Qty: 1 Lead time: 4 Weeks Container: Bulk |
7 In Stock |
|
$24.9000 | Buy Now |
DISTI #
426-DFR0004
|
Mouser Electronics | Development Boards & Kits - AVR Romeo RoHS: Compliant | 0 |
|
$24.9000 | Order Now |
DISTI #
71328471
|
RS | DFRobot - Romeo an Arduino Robot DC Controller Board for ATmega328 | DFRobot DFR0004 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$23.5900 / $24.2700 | RFQ |
DISTI #
DF-DFR0004
|
TME | Module: controller, robot control, 7÷12VDC, 90x80mm, uC: ATMEGA328 Min Qty: 1 | 4 |
|
$36.1200 / $40.9400 | Buy Now |
DISTI #
C1S238200003507
|
Chip1Stop | Romeo - an Arduino Robot Control Board with Motor Driver | 20 |
|
$31.1000 | Buy Now |
Part Details for DFR0004
DFR0004 CAD Models
DFR0004 Part Data Attributes
|
DFR0004
DFRobot
Buy Now
|
Compare Parts:
DFR0004
DFRobot
|
Samacsys Manufacturer | DFRobot |