There are no models available for this part yet.
Overview of DFR0030 by DFRobot
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 7 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for DFR0030 by DFRobot
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
79AC5516
|
Newark | Digital Capacitive Touch Sensor, Arduino, Accessory Type:Digital Capacitive Touch Sensor, For Use With:Arduino Development Boards, Product Range:Gravity Series, Svhc:No Svhc (27-Jun-2018) Rohs Compliant: Yes |Dfrobot DFR0030 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 2 |
|
$3.3800 | Buy Now | |
DISTI #
1738-1081-ND
|
DigiKey | GRAVITY: DIGITAL CAPACITIVE TOUC Min Qty: 1 Lead time: 4 Weeks Container: Bulk |
1 In Stock |
|
$3.5000 | Buy Now | |
DISTI #
426-DFR0030
|
Mouser Electronics | Touch Sensor Development Tools Gravity Digital Cap Touch Sensor RoHS: Compliant | 29 |
|
$3.5000 | Buy Now | |
DISTI #
71479157
|
RS | Gravity: Digital Capacitive Touch Sensor For Arduino | DFRobot DFR0030 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 0 |
|
$3.3600 / $3.6600 | RFQ | |
DISTI #
61274609
|
Verical | Gravity: Digital Capacitive Touch Sensor For Arduino Min Qty: 2 Package Multiple: 1 Date Code: 2207 | Americas - 144 |
|
$3.2155 | Buy Now | |
DISTI #
DF-DFR0030
|
TME | Sensor: touch, capacitive, digital, 5VDC, Ch: 1, Gravity, Arduino Min Qty: 1 | 11 |
|
$6.0500 / $6.8500 | Buy Now | |
DISTI #
C1S238200000722
|
Chip1Stop | Gravity: Digital Capacitive Touch Sensor For Arduino | 144 |
|
$4.6800 | Buy Now |
CAD Models for DFR0030 by DFRobot
Part Data Attributes for DFR0030 by DFRobot
|
|
---|---|
Samacsys Manufacturer
|
DFRobot
|