There are no models available for this part yet.
Overview of DFR0033 by DFRobot
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 6 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for DFR0033 by DFRobot
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
79AC5518
|
Newark | Digital Magnetic Sensor, Accessory Type:Digital Magnetic Sensor, For Use With:Arduino Io Expansion Shield, Product Range:Gravity Series, Svhc:No Svhc (27-Jun-2018) Rohs Compliant: Yes |Dfrobot DFR0033 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.3200 | Buy Now | |
DISTI #
1738-1092-ND
|
DigiKey | GRAVITY:DIGITAL MAGNETIC SENSOR Min Qty: 1 Lead time: 4 Weeks Container: Bulk |
2 In Stock |
|
$2.9000 | Buy Now | |
DISTI #
426-DFR0033
|
Mouser Electronics | Magnetic Sensor Development Tools GravityDigital Magnetic Sensor RoHS: Compliant | 83 |
|
$2.9000 | Buy Now | |
DISTI #
71479203
|
RS | Gravity: Digital Magnetic Sensor | DFRobot DFR0033 RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Container: Bulk | 0 |
|
$2.9400 | RFQ | |
DISTI #
DF-DFR0033
|
TME | Sensor: magnetic field, digital, 3.3÷5VDC, Kit: module,cables Min Qty: 1 | 1 |
|
$3.7200 / $4.2200 | Buy Now | |
DISTI #
C1S238200000740
|
Chip1Stop | Gravity: Digital Magnetic Sensor | 30 |
|
$4.2100 | Buy Now |
CAD Models for DFR0033 by DFRobot
Part Data Attributes for DFR0033 by DFRobot
DFR0033
DFRobot
|
|
---|---|
Samacsys Manufacturer
|
DFRobot
|
Want to compare parts?
-
DFR0033DFRobotVS
-