Part Details for DFR0063 by DFRobot
Overview of DFR0063 by DFRobot
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DFR0063
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
52AJ4987
|
Newark | Lcd Display Module, I2C 16X2 Arduino Rohs Compliant: Yes |Dfrobot DFR0063 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 1 |
|
$13.7800 | Buy Now |
DISTI #
DFR0063-ND
|
DigiKey | I2C 16X2 ARDUINO LCD DISPLAY MOD Min Qty: 1 Lead time: 4 Weeks Container: Bulk | Temporarily Out of Stock |
|
$9.9000 | Buy Now |
DISTI #
426-DFR0063
|
Mouser Electronics | DFRobot Accessories I2C 1602 Arduino LCD Screen RoHS: Compliant | 23 |
|
$9.9000 | Buy Now |
DISTI #
V99:2348_18481547
|
Arrow Electronics | I2C 16x2 Arduino LCD Display Module Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks | Americas - 140 |
|
$11.9000 | Buy Now |
DISTI #
59269424
|
Verical | I2C 16x2 Arduino LCD Display Module Min Qty: 1 Package Multiple: 1 | Americas - 140 |
|
$11.9000 | Buy Now |
DISTI #
2160358
|
Jameco Electronics | 16x2 Character LCD Display - White on Blue 5V I2C/TWI Arduino-Compatible Min Qty: 1 Container: Each | 51 |
|
$8.5500 / $9.2500 | Buy Now |
DISTI #
DF-DFR0063
|
TME | Display: LCD, 16x2, blue, 80x36mm, LED, Interface: I2C, 5VDC Min Qty: 1 | 8 |
|
$12.9800 / $14.7900 | Buy Now |
DISTI #
3769973
|
element14 Asia-Pacific | LCD DISPLAY MODULE, I2C 16X2 ARDUINO RoHS: Compliant Min Qty: 1 Container: Each | 41 |
|
$11.9740 | Buy Now |
DISTI #
3769973
|
Farnell | LCD DISPLAY MODULE, I2C 16X2 ARDUINO RoHS: Compliant Min Qty: 1 Lead time: 8 Weeks, 2 Days Container: Each | 27 |
|
$11.7377 | Buy Now |