Part Details for DFR0239 by DFRobot
Overview of DFR0239 by DFRobot
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DFR0239
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
85AK8234
|
Newark | Rgb Led Breakout, 5V, 13X13Mm, Silicon Manufacturer:-, Silicon Family Name:-, Core Architecture:-, Core Sub-Architecture:-, Silicon Core Number:-, Kit Contents:Rgb Led Breakout, Straight Pin Header Rohs Compliant: Yes |Dfrobot DFR0239 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.0500 / $2.9900 | Buy Now |
DISTI #
DFR0239-ND
|
DigiKey | ADDRESS LED MODULE RGB Min Qty: 1 Lead time: 4 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1.9500 | Buy Now |
DISTI #
426-DFR0239
|
Mouser Electronics | DFRobot Accessories RGB LED Breakout RoHS: Compliant | 30 |
|
$1.9500 | Buy Now |
DISTI #
V99:2348_18479734
|
Arrow Electronics | RGB LED Breakout (3528) Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks Date Code: 2033 | Americas - 17 |
|
$1.9500 | Buy Now |
DISTI #
53467203
|
Verical | RGB LED Breakout (3528) Min Qty: 5 Package Multiple: 1 Date Code: 2033 | Americas - 17 |
|
$1.9500 | Buy Now |
DISTI #
DF-DFR0239
|
TME | Module: LED, 3.3÷5VDC, 13x13mm, Colour: RGB, 3528 Min Qty: 1 | 1 |
|
$1.6700 / $1.8900 | Buy Now |
Part Details for DFR0239
DFR0239 CAD Models
DFR0239 Part Data Attributes
|
DFR0239
DFRobot
Buy Now
|
Compare Parts:
DFR0239
DFRobot
|
Samacsys Manufacturer | DFRobot |