Part Details for DFR0296 by DFRobot
Overview of DFR0296 by DFRobot
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DFR0296
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
87AH5874
|
Newark | Bluno Nano-Arduino Nano W/Bluetooth 4, Silicon Manufacturer:Microchip, Silicon Family Name:Atmega, Core Architecture:Avr, Core Sub-Architecture:Megaavr, Silicon Core Number:Atmega328, Cc2540, No. Of Bits:8Bit Rohs Compliant: Yes |Dfrobot DFR0296 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$18.8300 | Buy Now |
DISTI #
1738-1017-ND
|
DigiKey | BLUNO NANO ATMEGA328 EVAL BRD Min Qty: 1 Lead time: 4 Weeks Container: Bulk |
5 In Stock |
|
$24.9000 | Buy Now |
DISTI #
426-DFR0296
|
Mouser Electronics | Bluetooth Development Tools - 802.15.1 Bluno Nano RoHS: Compliant | 7 |
|
$24.9000 | Buy Now |
DISTI #
71328476
|
RS | DFRobot - Bluno Nano Arduino Module with BLE | DFRobot DFR0296 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 1 |
|
$20.7800 | Buy Now |
DISTI #
62461896
|
Verical | Bluno Nano - Arduino Nano Compatible - Bluetooth 4.0 Min Qty: 1 Package Multiple: 1 | Americas - 98 |
|
$21.7368 | Buy Now |
DISTI #
DF-DFR0296
|
TME | Controller, Arduino, ATMEGA328, 7÷12VDC, Bluetooth 4.0, IC: CC2540 Min Qty: 1 | 0 |
|
$26.9000 | RFQ |
DISTI #
C1S238200003844
|
Chip1Stop | Bluno Nano - An Arduino Nano with Bluetooth 4.0 | 98 |
|
$28.0000 | Buy Now |