Part Details for DFR0468 by DFRobot
Overview of DFR0468 by DFRobot
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DFR0468
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
DFR0468-ND
|
DigiKey | FIREBEETLE LED MATRIX GREEN Min Qty: 1 Lead time: 4 Weeks Container: Bulk | Temporarily Out of Stock |
|
$15.0000 | Buy Now |
DISTI #
426-DFR0468
|
Mouser Electronics | DFRobot Accessories FireBeetle Cover LED 24x8 Matrix Green RoHS: Compliant | 0 |
|
$15.0000 | Order Now |
DISTI #
DF-DFR0468
|
TME | Display: LED, 24x8, green, 24x58mm, 3.3÷5VDC, IC: HT1632C, -10÷85°C Min Qty: 1 | 5 |
|
$15.1000 / $16.8000 | Buy Now |
Part Details for DFR0468
DFR0468 CAD Models
DFR0468 Part Data Attributes:
|
DFR0468
DFRobot
Buy Now
|
Compare Parts:
DFR0468
DFRobot
|
Samacsys Manufacturer | DFRobot |