Part Details for DFR0579 by DFRobot
Overview of DFR0579 by DFRobot
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DFR0579
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
52AJ5004
|
Newark | Power Management Module Rohs Compliant: Yes |Dfrobot DFR0579 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$20.3000 | Buy Now |
DISTI #
DFR0579-ND
|
DigiKey | SOLAR POWER MANAGER MICRO (2V 16 Min Qty: 1 Lead time: 4 Weeks Container: Bulk | Temporarily Out of Stock |
|
$19.9000 | Buy Now |
DISTI #
426-DFR0579
|
Mouser Electronics | Power Management IC Development Tools Solar Power Manager Micro (2V 160mA Solar Panel Included) RoHS: Compliant | 6 |
|
$19.9000 | Buy Now |
DISTI #
V99:2348_24941704
|
Arrow Electronics | Solar Power Manager Micro (2V 160mA Solar Panel Included) Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks Date Code: 2051 | Americas - 12 |
|
$19.9000 | Buy Now |
DISTI #
52960318
|
Verical | Solar Power Manager Micro (2V 160mA Solar Panel Included) Min Qty: 1 Package Multiple: 1 Date Code: 2051 | Americas - 12 |
|
$19.9000 | Buy Now |
DISTI #
3769937
|
element14 Asia-Pacific | POWER MANAGEMENT MODULE RoHS: Compliant Min Qty: 1 Container: Each | 33 |
|
$21.0284 | Buy Now |
DISTI #
3769937
|
Farnell | POWER MANAGEMENT MODULE RoHS: Compliant Min Qty: 1 Lead time: 11 Weeks, 1 Days Container: Each | 33 |
|
$19.6787 | Buy Now |
Part Details for DFR0579
DFR0579 CAD Models
DFR0579 Part Data Attributes:
|
DFR0579
DFRobot
Buy Now
|
Compare Parts:
DFR0579
DFRobot
|
Samacsys Manufacturer | DFRobot |