Part Details for DFR0627 by DFRobot
Overview of DFR0627 by DFRobot
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DFR0627
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
85AK8238
|
Newark | I2C To Dual Uart Mod, 3.3V-5.5V, 2Mbps Rohs Compliant: Yes |Dfrobot DFR0627 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$11.4100 / $15.2600 | Buy Now |
DISTI #
1738-DFR0627-ND
|
DigiKey | GRAVITY I2C TO DUAL UART MODULE Min Qty: 1 Lead time: 4 Weeks Container: Bulk |
31 In Stock |
|
$8.0000 | Buy Now |
DISTI #
426-DFR0627
|
Mouser Electronics | Interface Development Tools Gravity: IIC to Dual UART Module RoHS: Compliant | 40 |
|
$8.0000 | Buy Now |
DISTI #
DF-DFR0627
|
TME | Module: converter, I2C to Dual UART, Gravity, 3.3÷5.5VDC, 2Mbps Min Qty: 1 | 0 |
|
$8.1000 / $9.0000 | RFQ |
Part Details for DFR0627
DFR0627 CAD Models
DFR0627 Part Data Attributes
|
DFR0627
DFRobot
Buy Now
|
Compare Parts:
DFR0627
DFRobot
|
Samacsys Manufacturer | DFRobot |