Part Details for DFR0645-G by DFRobot
Overview of DFR0645-G by DFRobot
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DFR0645-G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
99AJ4469
|
Newark | Led Segment Display Module, Arduino Brd Rohs Compliant: Yes |Dfrobot DFR0645-G RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$4.4900 | Buy Now |
DISTI #
1738-DFR0645-G-ND
|
DigiKey | GRAVITY 4-DIGIT LED SEGMENT GR Min Qty: 1 Lead time: 4 Weeks Container: Bulk |
2 In Stock |
|
$4.9000 | Buy Now |
DISTI #
426-DFR0645-G
|
Mouser Electronics | Display Development Tools Gravity: 4-Digital LED Segment Display Module (Green) RoHS: Compliant | 14 |
|
$4.9000 | Buy Now |
DISTI #
45120443
|
Verical | Gravity: 4-Digital LED Segment Display Module (Green) RoHS: Compliant Min Qty: 2 Package Multiple: 1 Date Code: 2033 | Americas - 20 |
|
$4.5017 | Buy Now |
DISTI #
DF-DFR0645-G
|
TME | Display: LED, No.char: 4, green, 67x22mm, 5VDC, Interface: I2C Min Qty: 1 | 12 |
|
$5.7000 / $6.4600 | Buy Now |
DISTI #
C1S238200007549
|
Chip1Stop | Unclassified RoHS: Compliant | 20 |
|
$6.1500 | Buy Now |