There are no models available for this part yet.
Overview of DFR0864 by DFRobot
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 7 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for DFR0864 by DFRobot
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
03AM7787
|
Newark | Development Board, 32Bit, Arm Cortex-M4, Silicon Manufacturer:Stmicroelectronics, No. Of Bits:32Bit, Silicon Family Name:Stm32, Core Architecture:Arm, Core Sub-Architecture:Cortex-M4, Silicon Core Number:Stm32F411Ceu6 Rohs Compliant: Yes |Dfrobot DFR0864 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$24.7400 | Buy Now | |
DISTI #
1738-DFR0864-ND
|
DigiKey | STM32F411 BLACKPILL EVAL BRD Min Qty: 1 Lead time: 4 Weeks Container: Bulk |
260 In Stock |
|
$16.5000 | Buy Now | |
DISTI #
426-DFR0864
|
Mouser Electronics | Development Boards & Kits - Other Processors STM32F411 "BlackPill" Development Board RoHS: Compliant | 101 |
|
$16.5000 | Buy Now | |
DISTI #
V99:2348_27027993
|
Arrow Electronics | STM32F411 InchBlackPill Inch Development Board RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks | Americas - 48 |
|
$16.2000 | Buy Now | |
DISTI #
64967167
|
Verical | STM32F411 InchBlackPill Inch Development Board RoHS: Compliant Min Qty: 1 Package Multiple: 1 | Americas - 48 |
|
$16.2000 | Buy Now | |
DISTI #
DF-DFR0864
|
TME | Module: controller, BlackPill, 5VDC, uC: STM32F411, 100MHz Min Qty: 1 | 6 |
|
$23.2900 / $27.4000 | Buy Now | |
DISTI #
C1S238200011214
|
Chip1Stop | Unclassified | 48 |
|
$19.7000 | Buy Now |
CAD Models for DFR0864 by DFRobot
Part Data Attributes for DFR0864 by DFRobot
|
|
---|---|
Samacsys Manufacturer
|
DFRobot
|