Part Details for DFR0868 by DFRobot
Overview of DFR0868 by DFRobot
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DFR0868
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
85AK8247
|
Newark | Beetle Board, Wi-Fi/Bluetooth Soc, Iot, Silicon Manufacturer:Espressif Systems, No. Of Bits:32Bit, Silicon Family Name:Esp32, Core Architecture:Risc-V, Core Sub-Architecture:-, Silicon Core Number:Esp32-C3-Mini-1, Product Range:- Rohs Compliant: Yes |Dfrobot DFR0868 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$10.2100 / $13.9900 | Buy Now |
DISTI #
1738-DFR0868-ND
|
DigiKey | BEETLE ESP32-C3 VERSION 2 Min Qty: 1 Lead time: 4 Weeks Container: Bulk |
512 In Stock |
|
$7.9000 | Buy Now |
DISTI #
426-DFR0868
|
Mouser Electronics | Multiprotocol Development Tools Beetle ESP32 - C3 (RISC-V Core Development Board) RoHS: Compliant | 133 |
|
$7.9000 | Buy Now |
DISTI #
V99:2348_26830339
|
Arrow Electronics | Beetle ESP32 - C3 (RISC-V Core Development Board) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks | Americas - 65 |
|
$7.4260 | Buy Now |
DISTI #
62457785
|
Verical | Beetle ESP32 - C3 (RISC-V Core Development Board) RoHS: Compliant Min Qty: 1 Package Multiple: 1 | Americas - 65 |
|
$7.4260 | Buy Now |
DISTI #
DF-DFR0868
|
TME | Controller, USB C 2.0, ESP32-C3, 3.3VDC, PWM: 6, Analog in: 13 Min Qty: 1 | 15 |
|
$8.8500 / $10.0000 | Buy Now |
DISTI #
C1S238200020470
|
Chip1Stop | Unclassified | 65 |
|
$8.4500 | Buy Now |