Part Details for DFR0928 by DFRobot
Overview of DFR0928 by DFRobot
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DFR0928
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1738-DFR0928-ND
|
DigiKey | FERMION: 1.8 128X160 IPS TFT LCD Min Qty: 1 Lead time: 4 Weeks Container: Bulk |
11 In Stock |
|
$7.9000 | Buy Now |
DISTI #
426-DFR0928
|
Mouser Electronics | LCD Graphic Display Modules & Accessories Fermion: 1.8", 128x160 IPS TFT LCD Display with MicroSD Card Slot (Breakout) RoHS: Compliant | 4 |
|
$7.9000 | Buy Now |
DISTI #
DF-DFR0928
|
TME | Display: TFT, 1.8", 128x160, 35x55mm, Interface: GDI,SPI, 120° Min Qty: 1 | 3 |
|
$10.1700 / $11.5300 | Buy Now |
Part Details for DFR0928
DFR0928 CAD Models
DFR0928 Part Data Attributes:
|
DFR0928
DFRobot
Buy Now
|
Compare Parts:
DFR0928
DFRobot
|
Samacsys Manufacturer | DFRobot |