Part Details for DFR0959 by DFRobot
Overview of DFR0959 by DFRobot
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DFR0959
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1738-DFR0959-ND
|
DigiKey | BEETLE RP2040 MINI DEVELOPMENT B Min Qty: 1 Lead time: 4 Weeks Container: Bulk |
193 In Stock |
|
$7.0800 | Buy Now |
DISTI #
426-DFR0959
|
Mouser Electronics | Development Boards & Kits - ARM Beetle RP2040 Mini Development Board RoHS: Compliant | 0 |
|
$7.3700 | Order Now |
DISTI #
V99:2348_27004462
|
Arrow Electronics | Beetle RP2040 Mini Development Board RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks | Americas - 23 |
|
$7.5886 / $7.9670 | Buy Now |
DISTI #
DF-DFR0959
|
TME | Module: controller, 3.3÷5VDC, uC: RP2040, 264kBSRAM,2MBFLASH Min Qty: 1 | 9 |
|
$7.9200 / $8.5800 | Buy Now |