Part Details for DFRU2404 by Thomas & Betts
Overview of DFRU2404 by Thomas & Betts
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DFRU2404
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
98H6354
|
Newark | 200A Fem-Int 3P4W Mg 404 3P480V |Abb Thomas & Betts DFRU2404 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1,653.6000 / $1,852.9600 | Buy Now |
|
Onlinecomponents.com | MaxGard Female Replacement Interior Assembly - 200 Amp - 3 Pole 4 Wire - 30 480V - 60Hz. | 0 |
|
$1,540.5800 / $1,628.2000 | Buy Now |
|
Master Electronics | MaxGard Female Replacement Interior Assembly - 200 Amp - 3 Pole 4 Wire - 30 480V - 60Hz. | 0 |
|
$1,540.5800 / $1,628.2000 | Buy Now |