Part Details for DG1111C by Stanley Electric Co
Overview of DG1111C by Stanley Electric Co
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Aerospace and Defense
Communication and Networking
Price & Stock for DG1111C
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | SINGLE COLOR LED, GREEN, MILKY WHITE, 1.2MM | 839 |
|
$0.8750 / $2.5000 | Buy Now |
|
Quest Components | SINGLE COLOR LED, GREEN, MILKY WHITE, 1.2MM (Also Known As: DG1111C-TR) | 839 |
|
$0.8750 / $2.5000 | Buy Now |
Part Details for DG1111C
DG1111C CAD Models
DG1111C Part Data Attributes
|
DG1111C
Stanley Electric Co
Buy Now
Datasheet
|
Compare Parts:
DG1111C
Stanley Electric Co
Single Color LED, Green, Milky White, 1.2mm, 1.60 X 0.80 MM, 0.70 MM HEIGHT PACKAGE-2
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | STANLEY ELECTRIC CO LTD | |
Package Description | 1.60 X 0.80 MM, 0.70 MM HEIGHT PACKAGE-2 | |
Reach Compliance Code | unknown | |
HTS Code | 8541.40.20.00 | |
Color | GREEN | |
Configuration | SINGLE | |
Forward Current-Max | 0.02 A | |
JESD-609 Code | e0 | |
Lens Type | MILKY WHITE | |
Luminous Intensity-Nom | 40.0 mcd | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 0.7 mm | |
Packing Method | TR | |
Peak Wavelength | 522 nm | |
Shape | RECTANGULAR | |
Size | 1.2 mm | |
Surface Mount | YES | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Pitch | 1.6 mm | |
Viewing Angle | 125 deg |