-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
SPST,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
46AC8755
|
Newark | Analogue Switch, 4Ch, Spst-No, Qfn-16, No. Of Channels:4Channels, Analogue Switch Type:Spst - No, On State Resistance Max:1.8Ohm, Supply Voltage Range:4.5V To 24V, ± 4.5V To ± 15V, Analogue Switch Case:Qfn, No. Of Pins:16Pins, Rohs Compliant: Yes |Vishay DG1412EEN-T1-GE4 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 2653 |
|
$5.0500 / $7.1600 | Buy Now |
DISTI #
19AC2573
|
Newark | 1.5Ohm On Resistance+/-15V/12V/5V Qu |Vishay DG1412EEN-T1-GE4 Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$3.5100 | Buy Now |
DISTI #
DG1412EEN-T1-GE4
|
Avnet Americas | Analog Switch Quad SPST 16-Pin TSSOP T/R - Tape and Reel (Alt: DG1412EEN-T1-GE4) RoHS: Not Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 13 Weeks, 0 Days Container: Reel | 0 |
|
$5.2138 | Buy Now |
DISTI #
78-DG1412EEN-T1-GE4
|
Mouser Electronics | Analog Switch ICs Quad SPST QFN 4x4mm RoHS: Compliant | 9181 |
|
$3.6600 / $6.8700 | Buy Now |
|
Future Electronics | 4 Circuit IC Switch 1:1 1.6 Ohm 16-QFN (4x4) RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Container: Reel | 0Reel |
|
$3.5500 | Buy Now |
DISTI #
DG1412EEN-T1-GE4
|
TTI | Analog Switch ICs Quad SPST QFN 4x4mm pbFree: Pb-Free Min Qty: 2500 Package Multiple: 2500 Container: Reel |
Americas - 5000 In Stock |
|
$3.6200 | Buy Now |
DISTI #
DG1412EEN-T1-GE4
|
Avnet Americas | Analog Switch Quad SPST 16-Pin TSSOP T/R - Tape and Reel (Alt: DG1412EEN-T1-GE4) RoHS: Not Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 13 Weeks, 0 Days Container: Reel | 0 |
|
$5.2138 | Buy Now |
DISTI #
DG1412EEN-T1-GE4
|
TME | IC: analog switch, SPST-NO, Ch: 4, QFN16, 4.5÷24V, reel,tape, 150MHz Min Qty: 1 | 0 |
|
$5.6400 / $7.8900 | RFQ |
DISTI #
DG1412EEN-T1-GE4
|
Avnet Americas | Analog Switch Quad SPST 16-Pin TSSOP T/R - Tape and Reel (Alt: DG1412EEN-T1-GE4) RoHS: Not Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 13 Weeks, 0 Days Container: Reel | 0 |
|
$5.2138 | Buy Now |
DISTI #
DG1412EEN-T1-GE4
|
Avnet Asia | Analog Switch Quad SPST 16-Pin TSSOP T/R (Alt: DG1412EEN-T1-GE4) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 15 Weeks, 0 Days | 0 |
|
$4.6719 / $5.2641 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
DG1412EEN-T1-GE4
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
DG1412EEN-T1-GE4
Vishay Intertechnologies
SPST,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | HVQCCN, LCC16,.16SQ,25 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 13 Weeks | |
Samacsys Manufacturer | Vishay | |
Additional Feature | ALSO OPERATES WITH 4.5V TO 24V SINGLE SUPPLY | |
Analog IC - Other Type | SPST | |
Input Voltage-Max | 15.3 V | |
JESD-30 Code | S-XQCC-N16 | |
Length | 4 mm | |
Neg Supply Voltage-Max (Vsup) | -15 V | |
Neg Supply Voltage-Min (Vsup) | -5 V | |
Normal Position | NO | |
Number of Channels | 1 | |
Number of Functions | 4 | |
Number of Terminals | 16 | |
Off-state Isolation-Nom | 78 dB | |
On-state Resistance Match-Nom | 0.04 Ω | |
On-state Resistance-Max (Ron) | 3.3 Ω | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | UNSPECIFIED | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC16,.16SQ,25 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Seated Height-Max | 0.95 mm | |
Signal Current-Max | 0.25 A | |
Supply Current-Max (Isup) | 0.29 mA | |
Supply Voltage-Max (Vsup) | 15 V | |
Supply Voltage-Min (Vsup) | 5 V | |
Surface Mount | YES | |
Switch-off Time-Max | 280 ns | |
Switch-on Time-Max | 440 ns | |
Switching | BREAK-BEFORE-MAKE | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.65 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 4 mm |