Part Details for DG1M3-5063 by Shindengen Electronic Manufacturing Co Ltd
Overview of DG1M3-5063 by Shindengen Electronic Manufacturing Co Ltd
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Energy and Power Systems
Price & Stock for DG1M3-5063
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
627-DG1M3-5063
|
Mouser Electronics | Schottky Diodes & Rectifiers 1.0 Amp 30 Volt RoHS: Compliant | 0 |
|
$0.2870 / $0.2940 | Order Now |
|
Quest Components | 2156 |
|
$0.6843 / $1.9550 | Buy Now |
Part Details for DG1M3-5063
DG1M3-5063 CAD Models
DG1M3-5063 Part Data Attributes
|
DG1M3-5063
Shindengen Electronic Manufacturing Co Ltd
Buy Now
Datasheet
|
Compare Parts:
DG1M3-5063
Shindengen Electronic Manufacturing Co Ltd
Rectifier Diode, Schottky, 1 Element, 1A, 30V V(RRM), Silicon,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | SHINDENGEN ELECTRIC MANUFACTURING CO LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
JESD-30 Code | R-PDSO-F2 | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Output Current-Max | 1 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Reference Standard | AEC-Q101 | |
Rep Pk Reverse Voltage-Max | 30 V | |
Surface Mount | YES | |
Technology | SCHOTTKY | |
Terminal Form | FLAT | |
Terminal Position | DUAL |
Alternate Parts for DG1M3-5063
This table gives cross-reference parts and alternative options found for DG1M3-5063. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DG1M3-5063, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SS3L | Rectifier Diode, Schottky, 1 Element, 1A, 30V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC, SOD-123FL, 2 PIN | Rectron Semiconductor | DG1M3-5063 vs SS3L |
RB160SS-30T2R | Rectifier Diode, Schottky, 1 Element, 1A, 30V V(RRM), Silicon, | ROHM Semiconductor | DG1M3-5063 vs RB160SS-30T2R |
B5818WS | Rectifier Diode, Schottky, 1 Element, 1A, 30V V(RRM), Silicon, | Yangzhou Yangjie Electronics Co Ltd | DG1M3-5063 vs B5818WS |
SS30L-W | Rectifier Diode, Schottky, 1 Element, 1A, 30V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC PACKAGE-2 | Rectron Semiconductor | DG1M3-5063 vs SS30L-W |
CRS10I30B | DIODE 1 A, 30 V, SILICON, SIGNAL DIODE, S-FLAT, 3-2A1A, 2 PIN, Signal Diode | Toshiba America Electronic Components | DG1M3-5063 vs CRS10I30B |
SS30-HF-W | Rectifier Diode, Schottky, 1 Element, 1A, 30V V(RRM), Silicon, | Rectron Semiconductor | DG1M3-5063 vs SS30-HF-W |
MXUMAF5818 | Rectifier Diode, Schottky, 1 Element, 1A, 30V V(RRM), Silicon, PLASTIC PACKAGE-2 | Microsemi Corporation | DG1M3-5063 vs MXUMAF5818 |
FM130-NS | Rectifier Diode, Schottky, 1 Element, 1A, 30V V(RRM), Silicon, | Formosa Microsemi Co Ltd | DG1M3-5063 vs FM130-NS |
LFM130-MH | Rectifier Diode, Schottky, 1 Element, 1A, 30V V(RRM), Silicon, | Formosa Microsemi Co Ltd | DG1M3-5063 vs LFM130-MH |
SS13LHM2G | Rectifier Diode, Schottky, 1 Element, 1A, 30V V(RRM), Silicon, SMA, 2 PIN | Taiwan Semiconductor | DG1M3-5063 vs SS13LHM2G |