Part Details for DG401DY+T by Maxim Integrated Products
Overview of DG401DY+T by Maxim Integrated Products
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Aerospace and Defense
Communication and Networking
Price & Stock for DG401DY+T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
DG401DY+T-ND
|
DigiKey | IC SWITCH SPST-NOX2 45OHM 16SOIC Min Qty: 2500 Lead time: 18 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$3.6239 | Buy Now |
Part Details for DG401DY+T
DG401DY+T CAD Models
DG401DY+T Part Data Attributes
|
DG401DY+T
Maxim Integrated Products
Buy Now
Datasheet
|
Compare Parts:
DG401DY+T
Maxim Integrated Products
SPST, 2 Func, 1 Channel, CMOS, PDSO16, SO-16
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MAXIM INTEGRATED PRODUCTS INC | |
Part Package Code | SOIC | |
Package Description | SOP, SOP16,.25 | |
Pin Count | 16 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Analog IC - Other Type | SPST | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e3 | |
Length | 9.9 mm | |
Moisture Sensitivity Level | 1 | |
Neg Supply Voltage-Max (Vsup) | -20 V | |
Neg Supply Voltage-Min (Vsup) | -4.5 V | |
Neg Supply Voltage-Nom (Vsup) | -15 V | |
Normal Position | NO | |
Number of Channels | 1 | |
Number of Functions | 2 | |
Number of Terminals | 16 | |
Off-state Isolation-Nom | 72 dB | |
On-state Resistance Match-Nom | 0.5 Ω | |
On-state Resistance-Max (Ron) | 55 Ω | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output | SEPARATE OUTPUT | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP16,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max (Vsup) | 20 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 15 V | |
Surface Mount | YES | |
Switch-off Time-Max | 100 ns | |
Switch-on Time-Max | 150 ns | |
Switching | BREAK-BEFORE-MAKE | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.9 mm |
Alternate Parts for DG401DY+T
This table gives cross-reference parts and alternative options found for DG401DY+T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DG401DY+T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DG401DYZ | Monolithic CMOS Analog Switches, SOICN, /Tube | Renesas Electronics Corporation | DG401DY+T vs DG401DYZ |
DG401DY-T1-E3 | SPST, 2 Func, 1 Channel, CMOS, PDSO16, SOIC-16 | Vishay Intertechnologies | DG401DY+T vs DG401DY-T1-E3 |
DG401DY | DUAL 1-CHANNEL, SGL POLE SGL THROW SWITCH, PDSO16 | Intersil Corporation | DG401DY+T vs DG401DY |
DG401DY-T | SPST, 2 Func, 1 Channel, CMOS, PDSO16, SO-16 | Maxim Integrated Products | DG401DY+T vs DG401DY-T |
DG401CY | SPST, 2 Func, 1 Channel, CMOS, PDSO16, SO-16 | Maxim Integrated Products | DG401DY+T vs DG401CY |
DG401DY-T | DUAL 1-CHANNEL, SGL POLE SGL THROW SWITCH, PDSO16 | Intersil Corporation | DG401DY+T vs DG401DY-T |
DG401DY-T1 | SPST, 2 Func, 1 Channel, CMOS, PDSO16, SOIC-16 | Vishay Intertechnologies | DG401DY+T vs DG401DY-T1 |
DG401BDY-E3 | SPST, 2 Func, 1 Channel, CMOS, PDSO16, LEAD FREE, SOIC-16 | Vishay Intertechnologies | DG401DY+T vs DG401BDY-E3 |
DG401DY+ | SPST, 2 Func, 1 Channel, CMOS, PDSO16, SO-16 | Maxim Integrated Products | DG401DY+T vs DG401DY+ |
DG401CY-T | SPST, 2 Func, 1 Channel, CMOS, PDSO16, 0.150 INCH, SO-16 | Maxim Integrated Products | DG401DY+T vs DG401CY-T |