-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
SPST, 2 Func, 1 Channel, CMOS, PDSO16, SOIC-16
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
DG401DY-T1-E3
|
Avnet Americas | Analog Switch Dual SPST 16-Pin SOIC N T/R - Tape and Reel (Alt: DG401DY-T1-E3) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.5744 / $0.7297 | Buy Now |
DISTI #
781-DG401DY-T1-E3
|
Mouser Electronics | Analog Switch ICs DUAL SPDT SWITCH RoHS: Compliant | 6497 |
|
$0.5500 / $1.4200 | Buy Now |
|
Future Electronics | Analog Switch ICs DUAL SPDT SWITCH RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Container: Reel | 0Reel |
|
$0.5600 | Buy Now |
DISTI #
DG401DY-T1-E3
|
TTI | Analog Switch ICs DUAL SPDT SWITCH RoHS: Compliant pbFree: Pb-Free Min Qty: 2500 Package Multiple: 2500 Container: Reel | Americas - 0 |
|
$0.5340 / $0.5700 | Buy Now |
DISTI #
DG401DY-T1-E3
|
Avnet Americas | Analog Switch Dual SPST 16-Pin SOIC N T/R - Tape and Reel (Alt: DG401DY-T1-E3) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.5744 / $0.7297 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
DG401DY-T1-E3
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
DG401DY-T1-E3
Vishay Intertechnologies
SPST, 2 Func, 1 Channel, CMOS, PDSO16, SOIC-16
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | SOIC-16 | |
Reach Compliance Code | compliant | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | Vishay | |
Analog IC - Other Type | SPST | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e3 | |
Length | 9.9 mm | |
Moisture Sensitivity Level | 1 | |
Neg Supply Voltage-Nom (Vsup) | -15 V | |
Normal Position | NO | |
Number of Channels | 1 | |
Number of Functions | 2 | |
Number of Terminals | 16 | |
Off-state Isolation-Nom | 72 dB | |
On-state Resistance Match-Nom | 3 Ω | |
On-state Resistance-Max (Ron) | 45 Ω | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output | SEPARATE OUTPUT | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP16,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Nom (Vsup) | 15 V | |
Surface Mount | YES | |
Switch-off Time-Max | 100 ns | |
Switch-on Time-Max | 150 ns | |
Switching | BREAK-BEFORE-MAKE | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.9 mm |
This table gives cross-reference parts and alternative options found for DG401DY-T1-E3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DG401DY-T1-E3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DG401DY+T | SPST, 2 Func, 1 Channel, CMOS, PDSO16, SO-16 | Maxim Integrated Products | DG401DY-T1-E3 vs DG401DY+T |
DG401DY-T | SPST, 2 Func, 1 Channel, CMOS, PDSO16, PACKAGE-16 | Rochester Electronics LLC | DG401DY-T1-E3 vs DG401DY-T |
DG401DY+ | Improved, Dual, High-Speed Analog Switches, 16-SOIC_N-150_MIL, 16 Pins, -40 to 85C | Analog Devices Inc | DG401DY-T1-E3 vs DG401DY+ |
DG401DYZ | Monolithic CMOS Analog Switches; SOIC16; Temp Range: -40° to 85°C | Intersil Corporation | DG401DY-T1-E3 vs DG401DYZ |
DG401BDY-T1-E3 | SPST, 2 Func, 1 Channel, CMOS, PDSO16, LEAD FREE, SOIC-16 | Vishay Intertechnologies | DG401DY-T1-E3 vs DG401BDY-T1-E3 |
DG401DYZ | Monolithic CMOS Analog Switches, SOICN, /Tube | Renesas Electronics Corporation | DG401DY-T1-E3 vs DG401DYZ |
DG401DY+T | Improved, Dual, High-Speed Analog Switches, 16-SOIC_N-150_MIL, 16 Pins, -40 to 85C | Analog Devices Inc | DG401DY-T1-E3 vs DG401DY+T |
DG401BDY-E3 | SPST, 2 Func, 1 Channel, CMOS, PDSO16, LEAD FREE, SOIC-16 | Vishay Intertechnologies | DG401DY-T1-E3 vs DG401BDY-E3 |
DG401DYZ-T | Monolithic CMOS Analog Switches; SOIC16; Temp Range: -40° to 85°C | Intersil Corporation | DG401DY-T1-E3 vs DG401DYZ-T |
DG401DY-T1 | SPST, 2 Func, 1 Channel, CMOS, PDSO16, SOIC-16 | Vishay Intertechnologies | DG401DY-T1-E3 vs DG401DY-T1 |