Part Details for DG409CUE+ by Analog Devices Inc
Overview of DG409CUE+ by Analog Devices Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (9 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DG409CUE+
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
700-DG409CUE
|
Mouser Electronics | Multiplexer Switch ICs Improved, 8-Channel/Dual 4-Channel, CMOS RoHS: Compliant | 162 |
|
$4.4300 / $8.3600 | Buy Now |
|
Analog Devices Inc | Improved, 8-Channel/Dual 4-Cha Package Multiple: 1 | 5243 |
|
$4.4355 / $10.1000 | Buy Now |
Part Details for DG409CUE+
DG409CUE+ CAD Models
DG409CUE+ Part Data Attributes
|
DG409CUE+
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
DG409CUE+
Analog Devices Inc
Improved, 8-Channel/Dual 4-Channel, CMOS Analog Multiplexers, 16-TSSOP_4.4-4.4_MM, 16 Pins, 0 to 70C
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | 16-TSSOP_4.4-4.4_MM | |
Package Description | TSSOP-16 | |
Pin Count | 16 | |
Manufacturer Package Code | 16-TSSOP_4.4-4.4_MM | |
Reach Compliance Code | compliant | |
Date Of Intro | 1999-12-20 | |
Samacsys Manufacturer | Analog Devices | |
Analog IC - Other Type | DIFFERENTIAL MULTIPLEXER | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e3 | |
Length | 5 mm | |
Moisture Sensitivity Level | 1 | |
Neg Supply Voltage-Max (Vsup) | -20 V | |
Neg Supply Voltage-Min (Vsup) | -5 V | |
Neg Supply Voltage-Nom (Vsup) | -15 V | |
Number of Channels | 4 | |
Number of Functions | 2 | |
Number of Terminals | 16 | |
Off-state Isolation-Nom | 75 dB | |
On-state Resistance Match-Nom | 1.5 Ω | |
On-state Resistance-Max (Ron) | 100 Ω | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP16,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.1 mm | |
Signal Current-Max | 0.03 A | |
Supply Current-Max (Isup) | 2 mA | |
Supply Voltage-Max (Vsup) | 20 V | |
Supply Voltage-Min (Vsup) | 5 V | |
Supply Voltage-Nom (Vsup) | 15 V | |
Surface Mount | YES | |
Switch-off Time-Max | 300 ns | |
Switch-on Time-Max | 225 ns | |
Switching | BREAK-BEFORE-MAKE | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 4.4 mm |
Alternate Parts for DG409CUE+
This table gives cross-reference parts and alternative options found for DG409CUE+. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DG409CUE+, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DG409CUE-T | Differential Multiplexer, 2 Func, 4 Channel, CMOS, PDSO16, TSSOP-16 | Maxim Integrated Products | DG409CUE+ vs DG409CUE-T |
DG409EUE-T | Differential Multiplexer, 2 Func, 4 Channel, CMOS, PDSO16, TSSOP-16 | Maxim Integrated Products | DG409CUE+ vs DG409EUE-T |
DG409EUE+ | Improved, 8-Channel/Dual 4-Channel, CMOS Analog Multiplexers, 16-TSSOP_4.4-4.4_MM, 16 Pins, -40 to 85C | Analog Devices Inc | DG409CUE+ vs DG409EUE+ |
DG409EUE+T | Differential Multiplexer, 2 Func, 4 Channel, CMOS, PDSO16, TSSOP-16 | Maxim Integrated Products | DG409CUE+ vs DG409EUE+T |
DG409CUE+ | Differential Multiplexer, 2 Func, 4 Channel, CMOS, PDSO16, TSSOP-16 | Maxim Integrated Products | DG409CUE+ vs DG409CUE+ |
DG409CUE+T | Improved, 8-Channel/Dual 4-Channel, CMOS Analog Multiplexers, 16-TSSOP_4.4-4.4_MM, 16 Pins, 0 to 70C | Analog Devices Inc | DG409CUE+ vs DG409CUE+T |
DG409EUE+T | Improved, 8-Channel/Dual 4-Channel, CMOS Analog Multiplexers, 16-TSSOP_4.4-4.4_MM, 16 Pins, -40 to 85C | Analog Devices Inc | DG409CUE+ vs DG409EUE+T |
DG409CUE+T | Differential Multiplexer, 2 Func, 4 Channel, CMOS, PDSO16, TSSOP-16 | Maxim Integrated Products | DG409CUE+ vs DG409CUE+T |
DG409CUE | Differential Multiplexer, 2 Func, 4 Channel, CMOS, PDSO16, TSSOP-16 | Maxim Integrated Products | DG409CUE+ vs DG409CUE |