Part Details for DG411LEDY-GE3 by Vishay Intertechnologies
Overview of DG411LEDY-GE3 by Vishay Intertechnologies
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Environmental Monitoring
Industrial Automation
Aerospace and Defense
Agriculture Technology
Medical Imaging
Communication and Networking
Price & Stock for DG411LEDY-GE3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
78-DG411LEDY-GE3
|
Mouser Electronics | Analog Switch ICs Quad SPST Switch 3-16V RoHS: Compliant | 4319 |
|
$0.8330 / $1.8900 | Buy Now |
|
Future Electronics | Analog Switch ICs Quad SPST Switch 3-16V RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 50 Container: Tube | 0Tube |
|
$0.8150 / $0.9000 | Buy Now |
DISTI #
DG411LEDY-GE3
|
TTI | Analog Switch ICs Quad SPST Switch 3-16V RoHS: Compliant pbFree: Pb-Free Min Qty: 500 Package Multiple: 50 Container: Tube | Americas - 0 |
|
$0.8100 / $0.9000 | Buy Now |
DISTI #
DG411LEDY-GE3
|
EBV Elektronik | Analog Switch ICs (Alt: DG411LEDY-GE3) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 2 Weeks, 0 Days | EBV - 0 |
|
Buy Now | |
DISTI #
2675733
|
element14 Asia-Pacific | ANALOGUE SWITCH, 4 CH, SPST, SOIC-16. RoHS: Compliant Min Qty: 1 Container: Each | 187 |
|
$0.8970 / $2.0015 | Buy Now |
DISTI #
2675733
|
Farnell | ANALOGUE SWITCH, 4 CH, SPST, SOIC-16. RoHS: Compliant Min Qty: 1 Lead time: 16 Weeks, 1 Days Container: Each | 187 |
|
$1.2284 / $2.1708 | Buy Now |
Part Details for DG411LEDY-GE3
DG411LEDY-GE3 CAD Models
DG411LEDY-GE3 Part Data Attributes:
|
DG411LEDY-GE3
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
DG411LEDY-GE3
Vishay Intertechnologies
SPST, 4 Func, 1 Channel, PDSO16, ROHS COMPLIANT, MS-012, SOIC-16
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | SOP, | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Date Of Intro | 2016-10-14 | |
Samacsys Manufacturer | Vishay | |
Analog IC - Other Type | SPST | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e3 | |
Length | 9.9 mm | |
Moisture Sensitivity Level | 1 | |
Neg Supply Voltage-Max (Vsup) | -8 V | |
Neg Supply Voltage-Min (Vsup) | -3 V | |
Neg Supply Voltage-Nom (Vsup) | -5 V | |
Number of Channels | 1 | |
Number of Functions | 4 | |
Number of Terminals | 16 | |
Off-state Isolation-Nom | 68 dB | |
On-state Resistance-Max (Ron) | 30 Ω | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max (Vsup) | 8 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Switch-off Time-Max | 40 ns | |
Switch-on Time-Max | 60 ns | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.9 mm |
Alternate Parts for DG411LEDY-GE3
This table gives cross-reference parts and alternative options found for DG411LEDY-GE3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DG411LEDY-GE3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DG411LEDY-T1-GE3 | SPST, 4 Func, 1 Channel, PDSO16, ROHS COMPLIANT, MS-012, SOIC-16 | Vishay Intertechnologies | DG411LEDY-GE3 vs DG411LEDY-T1-GE3 |