Datasheets
DG442AK/883B by:

Improved, Quad, SPST Analog Switches, 16-CERDIP-300_MIL, 16 Pins, -55 to 125C

Part Details for DG442AK/883B by Analog Devices Inc

Overview of DG442AK/883B by Analog Devices Inc

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Education and Research Aerospace and Defense Communication and Networking

Available Datasheets

Part # Manufacturer Description Datasheet
ICL8212MTY/B Rochester Electronics LLC Replacement for Intersil part number ICL8212MTY/883B. Buy from authorized manufacturer Rochester Electronics.
79M06ML/B Rochester Electronics LLC Replacement for Texas Instruments part number UA79M06MLA/883B. Buy from authorized manufacturer Rochester Electronics.
IH5143MJE/883B Rochester Electronics LLC SPDT, 2 Func, 1 Channel, CMOS, CDIP16,

Price & Stock for DG442AK/883B

Part # Distributor Description Stock Price Buy
Analog Devices Inc Improved, Quad, SPST Analog Sw Package Multiple: 1 2184
Buy Now

Part Details for DG442AK/883B

DG442AK/883B CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

DG442AK/883B Part Data Attributes

DG442AK/883B Analog Devices Inc
Buy Now Datasheet
Compare Parts:
DG442AK/883B Analog Devices Inc Improved, Quad, SPST Analog Switches, 16-CERDIP-300_MIL, 16 Pins, -55 to 125C
Part Life Cycle Code Active
Part Package Code 16-CERDIP-300_MIL
Pin Count 16
Manufacturer Package Code 16-CERDIP-300_MIL
Date Of Intro 1999-05-28
Samacsys Manufacturer Analog Devices
Analog IC - Other Type SPST
JESD-30 Code R-GDIP-T16
JESD-609 Code e0
Moisture Sensitivity Level 1
Neg Supply Voltage-Max (Vsup) -20 V
Neg Supply Voltage-Min (Vsup) -4.5 V
Neg Supply Voltage-Nom (Vsup) -15 V
Normal Position NC
Number of Channels 1
Number of Functions 4
Number of Terminals 16
Off-state Isolation-Nom 60 dB
On-state Resistance Match-Nom 4 Ω
On-state Resistance-Max (Ron) 85 Ω
Operating Temperature-Max 125 °C
Operating Temperature-Min -55 °C
Output SEPARATE OUTPUT
Package Body Material CERAMIC, GLASS-SEALED
Package Code DIP
Package Equivalence Code DIP16,.3
Package Shape RECTANGULAR
Package Style IN-LINE
Peak Reflow Temperature (Cel) NOT SPECIFIED
Qualification Status Not Qualified
Screening Level MIL-STD-883 Class B
Seated Height-Max 5.08 mm
Supply Voltage-Max (Vsup) 20 V
Supply Voltage-Min (Vsup) 4.5 V
Supply Voltage-Nom (Vsup) 15 V
Surface Mount NO
Switch-off Time-Max 170 ns
Switch-on Time-Max 250 ns
Switching BREAK-BEFORE-MAKE
Technology CMOS
Temperature Grade MILITARY
Terminal Finish Tin/Lead (Sn/Pb)
Terminal Form THROUGH-HOLE
Terminal Pitch 2.54 mm
Terminal Position DUAL
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED
Width 7.62 mm

Alternate Parts for DG442AK/883B

This table gives cross-reference parts and alternative options found for DG442AK/883B. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DG442AK/883B, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
DG445DJ SPST, 4 Func, 1 Channel, CMOS, PDIP16, PLASTIC, MS-001-AA, DIP-16 Maxim Integrated Products DG442AK/883B vs DG445DJ
5962-9204102MEX SPST, 4 Func, 1 Channel, CMOS, CDIP16, CERAMIC, DIP-16 Maxim Integrated Products DG442AK/883B vs 5962-9204102MEX
DG445DJ-E3 SPST, 4 Func, 1 Channel, CMOS, PDIP16, PLASTIC, DIP-16 Vishay Intertechnologies DG442AK/883B vs DG445DJ-E3
MAX362CPE+ SPST, 4 Func, 1 Channel, CMOS, PDIP16, PLASTIC, DIP-16 Maxim Integrated Products DG442AK/883B vs MAX362CPE+
DG445DJ+ Improved, Quad, SPST Analog Switches, 16-PDIP-300_MIL, 16 Pins, -40 to 85C Analog Devices Inc DG442AK/883B vs DG445DJ+
5962-9204102MEX SPST, 4 Func, 1 Channel, CMOS, CDIP16, CERAMIC, DIP-16 Harris Semiconductor DG442AK/883B vs 5962-9204102MEX
DG445DJ SPST, 4 Func, 1 Channel, CMOS, PDIP16, Rochester Electronics LLC DG442AK/883B vs DG445DJ
DG445DJ-E3 Analog Switch Quad SPST 16-Pin PDIP Vishay Siliconix DG442AK/883B vs DG445DJ-E3
DG445CJ+ SPST, 4 Func, 1 Channel, CMOS, PDIP16, PLASTIC, MS-001-AA, DIP-16 Maxim Integrated Products DG442AK/883B vs DG445CJ+
DG442DK+ SPST, 4 Func, 1 Channel, CDIP16, LEAD FREE, CERDIP-16 Maxim Integrated Products DG442AK/883B vs DG442DK+
Part Number Description Manufacturer Compare
HI3-0549-9 Differential Multiplexer, 1 Func, 4 Channel, CMOS, PDIP16 Harris Semiconductor DG442AK/883B vs HI3-0549-9
MAX358EPE+ Fault-Protected Analog Multiplexers, 16-PDIP-300_MIL, 16 Pins, -40 to 85C Analog Devices Inc DG442AK/883B vs MAX358EPE+
ADG661BRUZ IC QUAD 1-CHANNEL, SGL POLE SGL THROW SWITCH, PDSO16, TSSOP-16, Multiplexer or Switch Analog Devices Inc DG442AK/883B vs ADG661BRUZ
MAX398ESE+ Precision, 8-Channel/Dual 4-Channel, Low-Voltage, CMOS Analog Multiplexers, 16-SOIC_N-150_MIL, 16 Pins, -40 to 85C Analog Devices Inc DG442AK/883B vs MAX398ESE+
DG412CUE-T SPST, 4 Func, 1 Channel, CMOS, PDSO16, 4.40 MM, MO-153AB, TSSOP-16 Maxim Integrated Products DG442AK/883B vs DG412CUE-T
ADG444BRZ SPST, 4 Func, 1 Channel, CMOS, PDSO16, LEAD FREE, MS-012AC, SOIC-16 Rochester Electronics LLC DG442AK/883B vs ADG444BRZ
MAX398ESE+T Precision, 8-Channel/Dual 4-Channel, Low-Voltage, CMOS Analog Multiplexers, 16-SOIC_N-150_MIL, 16 Pins, -40 to 85C Analog Devices Inc DG442AK/883B vs MAX398ESE+T
5962-8513106EA 4-CHANNEL, DIFFERENTIAL MULTIPLEXER, CDIP16, CERAMIC, DIP-16 Intersil Corporation DG442AK/883B vs 5962-8513106EA
DG221BDY-E3 SPST, 4 Func, 1 Channel, CMOS, PDSO16, SOIC-16 Vishay Intertechnologies DG442AK/883B vs DG221BDY-E3
MAX392ESE SPST, 4 Func, 1 Channel, CMOS, PDSO16, 0.150 INCH, MO-012AB, SOIC-16 Maxim Integrated Products DG442AK/883B vs MAX392ESE

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for DG442AK/883B by Analog Devices Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: DG442AK/883B by Analog Devices Inc

Select Manufacturer
Which Manufacturer of DG442AK/883B would you like to use for your alert(s)?
  • Please alert me when DG442AK/883B inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for DG442AK/883B alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for DG442AK/883B to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for DG442AK/883B alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for DG442AK/883B.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare DG442AK/883B by Analog Devices Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: