Part Details for DG506AEWI+ by Analog Devices Inc
Overview of DG506AEWI+ by Analog Devices Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Entertainment and Gaming
Communication and Networking
Automotive
Price & Stock for DG506AEWI+
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
700-DG506AEWI
|
Mouser Electronics | Multiplexer Switch ICs 16:1 CMOS Mid Voltage MUX RoHS: Compliant | 0 |
|
Order Now | |
|
Analog Devices Inc | Monolithic CMOS Analog Multipl Min Qty: 1 Package Multiple: 1 | 827 |
|
Buy Now |
Part Details for DG506AEWI+
DG506AEWI+ CAD Models
DG506AEWI+ Part Data Attributes:
|
DG506AEWI+
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
DG506AEWI+
Analog Devices Inc
Monolithic CMOS Analog Multiplexers, 28-SOIC_W-300_MIL, 28 Pins, -40 to 85C
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Part Package Code | 28-SOIC_W-300_MIL | |
Pin Count | 28 | |
Manufacturer Package Code | 28-SOIC_W-300_MIL | |
Date Of Intro | 1988-04-01 | |
Samacsys Manufacturer | Analog Devices | |
Analog IC - Other Type | SINGLE-ENDED MULTIPLEXER | |
JESD-30 Code | R-PDSO-G28 | |
JESD-609 Code | e3 | |
Length | 17.905 mm | |
Moisture Sensitivity Level | 1 | |
Neg Supply Voltage-Max (Vsup) | -18 V | |
Neg Supply Voltage-Min (Vsup) | -4.5 V | |
Neg Supply Voltage-Nom (Vsup) | -15 V | |
Number of Channels | 16 | |
Number of Functions | 1 | |
Number of Terminals | 28 | |
Off-state Isolation-Nom | 68 dB | |
On-state Resistance Match-Nom | 16.2 Ω | |
On-state Resistance-Max (Ron) | 450 Ω | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP28,.4 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.67 mm | |
Signal Current-Max | 0.02 A | |
Supply Voltage-Max (Vsup) | 18 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 15 V | |
Surface Mount | YES | |
Switching | BREAK-BEFORE-MAKE | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 7.5 mm |
Alternate Parts for DG506AEWI+
This table gives cross-reference parts and alternative options found for DG506AEWI+. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DG506AEWI+, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DG506ACWI+ | Monolithic CMOS Analog Multiplexers, 28-SOIC_W-300_MIL, 28 Pins, 0 to 70C | Analog Devices Inc | DG506AEWI+ vs DG506ACWI+ |
DG506ACWI+T | Monolithic CMOS Analog Multiplexers, 28-SOIC_W-300_MIL, 28 Pins, 0 to 70C | Analog Devices Inc | DG506AEWI+ vs DG506ACWI+T |
DG506AEWI-T | Single-Ended Multiplexer, 1 Func, 16 Channel, CMOS, PDSO28, 0.300 INCH, SOIC-28 | Maxim Integrated Products | DG506AEWI+ vs DG506AEWI-T |
DG506AEWI+ | Single-Ended Multiplexer, 1 Func, 16 Channel, CMOS, PDSO28, 0.300 INCH, ROHS COMPLIANT, SOIC-28 | Maxim Integrated Products | DG506AEWI+ vs DG506AEWI+ |
DG506ACWI | Single-Ended Multiplexer, 1 Func, 16 Channel, CMOS, PDSO28, SOIC-28 | Rochester Electronics LLC | DG506AEWI+ vs DG506ACWI |
DG506ACWI+T | Single-Ended Multiplexer, 1 Func, 16 Channel, CMOS, PDSO28, 0.300 INCH, ROHS COMPLIANT, SOIC-28 | Maxim Integrated Products | DG506AEWI+ vs DG506ACWI+T |
DG506AEWI | Single-Ended Multiplexer, 1 Func, 16 Channel, CMOS, PDSO28, 0.300 INCH, SOIC-28 | Maxim Integrated Products | DG506AEWI+ vs DG506AEWI |
DG506AEWI+T | Single-Ended Multiplexer, 1 Func, 16 Channel, CMOS, PDSO28, 0.300 INCH, ROHS COMPLIANT, SOIC-28 | Maxim Integrated Products | DG506AEWI+ vs DG506AEWI+T |
DG506ACWI-T | Single-Ended Multiplexer, 1 Func, 16 Channel, CMOS, PDSO28, SOIC-28 | Rochester Electronics LLC | DG506AEWI+ vs DG506ACWI-T |
DG506ACWI-T | Single-Ended Multiplexer, 1 Func, 16 Channel, CMOS, PDSO28, SOIC-28 | Maxim Integrated Products | DG506AEWI+ vs DG506ACWI-T |