Part Details for DG508ABY by Harris Semiconductor
Overview of DG508ABY by Harris Semiconductor
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Aerospace and Defense
Communication and Networking
Price & Stock for DG508ABY
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-DG508ABY-ND
|
DigiKey | IC MUX 8:1 450OHM 16SOIC Min Qty: 121 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
8745 In Stock |
|
$2.4900 | Buy Now |
|
Rochester Electronics | CMOS Analog Multiplexer ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 8745 |
|
$2.1400 / $2.5100 | Buy Now |
Part Details for DG508ABY
DG508ABY CAD Models
DG508ABY Part Data Attributes
|
DG508ABY
Harris Semiconductor
Buy Now
Datasheet
|
Compare Parts:
DG508ABY
Harris Semiconductor
Single-Ended Multiplexer, 1 Func, 8 Channel, CMOS, PDSO16
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | HARRIS SEMICONDUCTOR | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Analog IC - Other Type | SINGLE-ENDED MULTIPLEXER | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e0 | |
Neg Supply Voltage-Nom (Vsup) | -15 V | |
Number of Channels | 8 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Off-state Isolation-Nom | 68 dB | |
On-state Resistance Match-Nom | 16.2 Ω | |
On-state Resistance-Max (Ron) | 450 Ω | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP16,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Qualification Status | Not Qualified | |
Signal Current-Max | 0.02 A | |
Supply Current-Max (Isup) | 2.4 mA | |
Supply Voltage-Nom (Vsup) | 15 V | |
Surface Mount | YES | |
Switching | BREAK-BEFORE-MAKE | |
Technology | CMOS | |
Temperature Grade | OTHER | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL |
Alternate Parts for DG508ABY
This table gives cross-reference parts and alternative options found for DG508ABY. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DG508ABY, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DG408CY-T | Single-Ended Multiplexer, 1 Func, 8 Channel, CMOS, PDSO16, SOP-16 | Maxim Integrated Products | DG508ABY vs DG408CY-T |
DG408CY+T | Improved, 8-Channel/Dual 4-Channel, CMOS Analog Multiplexers, 16-SOIC_N-150_MIL, 16 Pins, 0 to 70C | Analog Devices Inc | DG508ABY vs DG408CY+T |
ADG408BRZ-REEL7 | 8-CHANNEL, SGL ENDED MULTIPLEXER, PDSO16, LEAD FREE, MS-012AC, SOIC-16 | Rochester Electronics LLC | DG508ABY vs ADG408BRZ-REEL7 |
DG408DYZ-T | 8-CHANNEL, SGL ENDED MULTIPLEXER, PDSO16, ROHS COMPLIANT, PLASTIC, MS-012AC, SOIC-16 | Intersil Corporation | DG508ABY vs DG408DYZ-T |
DG408CY+ | Improved, 8-Channel/Dual 4-Channel, CMOS Analog Multiplexers, 16-SOIC_N-150_MIL, 16 Pins, 0 to 70C | Analog Devices Inc | DG508ABY vs DG408CY+ |
ADG408BR-REEL7 | 8-CHANNEL, SGL ENDED MULTIPLEXER, PDSO16, MS-012AC, SOIC-16 | Rochester Electronics LLC | DG508ABY vs ADG408BR-REEL7 |
DG408CY | Single-Ended Multiplexer, 1 Func, 8 Channel, CMOS, PDSO16, SOP-16 | Maxim Integrated Products | DG508ABY vs DG408CY |
DG408DYZ | 8-CHANNEL, SGL ENDED MULTIPLEXER, PDSO16, ROHS COMPLIANT, PLASTIC, MS-012AC, SOIC-16 | Rochester Electronics LLC | DG508ABY vs DG408DYZ |
DG408DY-T | 8-CHANNEL, SGL ENDED MULTIPLEXER, PDSO16 | Intersil Corporation | DG508ABY vs DG408DY-T |
DG408DY | 8-CHANNEL, SGL ENDED MULTIPLEXER, PDSO16, PLASTIC, MS-012AC, SOIC-16 | Rochester Electronics LLC | DG508ABY vs DG408DY |