Part Details for DG529EWN+T by Analog Devices Inc
Overview of DG529EWN+T by Analog Devices Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Communication and Networking
Automotive
Price & Stock for DG529EWN+T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Analog Devices Inc | 8-Channel, Latchable Multiplex Min Qty: 1000 Package Multiple: 1 | 0 |
|
Buy Now |
Part Details for DG529EWN+T
DG529EWN+T CAD Models
DG529EWN+T Part Data Attributes:
|
DG529EWN+T
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
DG529EWN+T
Analog Devices Inc
8-Channel, Latchable Multiplexer, 18-SOIC_W-300_MIL, 18 Pins, -40 to 85C
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | 18-SOIC_W-300_MIL | |
Pin Count | 18 | |
Manufacturer Package Code | 18-SOIC_W-300_MIL | |
Reach Compliance Code | compliant | |
Date Of Intro | 1991-03-01 | |
Analog IC - Other Type | DIFFERENTIAL MULTIPLEXER | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Peak Reflow Temperature (Cel) | 260 | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |