Part Details for DH261NGK (ALTERNATE: DH261NGK) by Eaton Cutler-Hammer
Overview of DH261NGK (ALTERNATE: DH261NGK) by Eaton Cutler-Hammer
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DH261NGK (ALTERNATE: DH261NGK)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
72709685
|
RS | 30A/2P HD FUSIBLE SAFETY SWITCH 600V W/NEUT NEMA 1 | Eaton - Cutler Hammer DH261NGK RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 5 Weeks, 0 Days Container: Bulk | 0 |
|
$1,151.7500 / $1,212.3600 | RFQ |