Part Details for DH445 (ALTERNATE: 00021200418273) by 3M
Overview of DH445 (ALTERNATE: 00021200418273) by 3M
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DH445 (ALTERNATE: 00021200418273)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
72796672
|
RS | Flat Panel Document Holder DH445, 8..5 in x 9.0 in x 2.5 in | 3M DH445 RoHS: Not Compliant Min Qty: 6 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 0 |
|
$28.9500 | RFQ |