Part Details for DHG40B1200LB-TRR by IXYS Corporation
Overview of DHG40B1200LB-TRR by IXYS Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Electronic Manufacturing
Price & Stock for DHG40B1200LB-TRR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
238-DHG40B1200LB-TRRTR-ND
|
DigiKey | BIPOLAR MODULE-BRIDGE RECTIFIER Min Qty: 200 Lead time: 39 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$14.9808 / $17.5556 | Buy Now |
DISTI #
747-DHG40B1200LB-TRR
|
Mouser Electronics | Discrete Semiconductor Modules BIPOLAR MODULE-BRIDGE RECT RoHS: Compliant | 0 |
|
$16.3800 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 200 Package Multiple: 200 Lead time: 28 Weeks | 0 |
|
$16.7100 | Buy Now |
Part Details for DHG40B1200LB-TRR
DHG40B1200LB-TRR CAD Models
DHG40B1200LB-TRR Part Data Attributes
|
DHG40B1200LB-TRR
IXYS Corporation
Buy Now
Datasheet
|
Compare Parts:
DHG40B1200LB-TRR
IXYS Corporation
Bridge Rectifier Diode,
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | IXYS CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Additional Feature | FREE WHEELING DIODE, SNUBBER DIODE, PD-CASE | |
Case Connection | ISOLATED | |
Configuration | BRIDGE, 4 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | BRIDGE RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 2.89 V | |
JESD-30 Code | R-PDSO-G9 | |
Non-rep Pk Forward Current-Max | 150 A | |
Number of Elements | 4 | |
Number of Phases | 1 | |
Number of Terminals | 9 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 34 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Power Dissipation-Max | 80 W | |
Reference Standard | IEC-60747; UL RECOGNIZED | |
Rep Pk Reverse Voltage-Max | 1200 V | |
Reverse Current-Max | 40 µA | |
Reverse Recovery Time-Max | 150 µs | |
Reverse Test Voltage | 1200 V | |
Surface Mount | YES | |
Terminal Form | GULL WING | |
Terminal Position | DUAL |