Part Details for DHR15ZM331M15K by Murata Manufacturing Co Ltd
Overview of DHR15ZM331M15K by Murata Manufacturing Co Ltd
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DHR15ZM331M15K
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 100 |
|
RFQ |
Part Details for DHR15ZM331M15K
DHR15ZM331M15K CAD Models
DHR15ZM331M15K Part Data Attributes
|
DHR15ZM331M15K
Murata Manufacturing Co Ltd
Buy Now
Datasheet
|
Compare Parts:
DHR15ZM331M15K
Murata Manufacturing Co Ltd
Ceramic Capacitor, Ceramic, 15000V, 20% +Tol, 20% -Tol, -4700ppm/Cel TC, 0.00033uF, 5933,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MURATA MANUFACTURING CO LTD | |
Package Description | , 5933 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Capacitance | 0.00033 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 16 mm | |
Length | 15 mm | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Package Style | PCB Mount | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 15000 V | |
Series | DHR(CLASS 1) | |
Size Code | 5933 | |
Temperature Coefficient | -4700ppm/Cel ppm/°C | |
Width | 8.5 mm |