Part Details for DHR4E4C102K2FB by Murata Manufacturing Co Ltd
Overview of DHR4E4C102K2FB by Murata Manufacturing Co Ltd
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DHR4E4C102K2FB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Velocity Electronics | Our Stock | 26 |
|
RFQ | |
|
Chip 1 Exchange | INSTOCK | 50 |
|
RFQ | |
DISTI #
DHR4E4C102K2FB
|
Avnet Abacus | Single Layer Ceramic Capacitor, 1000 pF, 15 kV, � 10%, ZM, 12.7 mm, PC Pin (Alt: DHR4E4C102K2FB) RoHS: Compliant Min Qty: 50 Package Multiple: 50 Lead time: 20 Weeks, 3 Days | Abacus - 0 |
|
Buy Now |
Part Details for DHR4E4C102K2FB
DHR4E4C102K2FB CAD Models
DHR4E4C102K2FB Part Data Attributes
|
DHR4E4C102K2FB
Murata Manufacturing Co Ltd
Buy Now
Datasheet
|
Compare Parts:
DHR4E4C102K2FB
Murata Manufacturing Co Ltd
Ceramic Capacitor, Ceramic, 15000V, ZM, -4700ppm/Cel TC, 0.001uF, 7132
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MURATA MANUFACTURING CO LTD | |
Package Description | , 7132 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.23.00.60 | |
Samacsys Manufacturer | Murata Electronics | |
Capacitance | 0.001 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 22 mm | |
Length | 18 mm | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -25 °C | |
Package Style | Radial | |
Packing Method | Bulk | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 15000 V | |
Size Code | 7132 | |
Temperature Characteristics Code | ZM | |
Temperature Coefficient | -4700ppm/Cel ppm/°C | |
Terminal Pitch | 12.7 mm | |
Width | 8.2 mm |