Part Details for DHS4E4F591MHXB by Murata Manufacturing Co Ltd
Overview of DHS4E4F591MHXB by Murata Manufacturing Co Ltd
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DHS4E4F591MHXB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
DHS4E4F591MHXB
|
Avnet Abacus | Single Layer Ceramic Capacitor, 590 pF, 30 kV, � 20%, T3M (N4700), Screw (Alt: DHS4E4F591MHXB) RoHS: Compliant Min Qty: 70 Package Multiple: 70 Lead time: 143 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for DHS4E4F591MHXB
DHS4E4F591MHXB CAD Models
DHS4E4F591MHXB Part Data Attributes
|
DHS4E4F591MHXB
Murata Manufacturing Co Ltd
Buy Now
Datasheet
|
Compare Parts:
DHS4E4F591MHXB
Murata Manufacturing Co Ltd
CAPACITOR, CERAMIC, MULTILAYER, 30000V, N4700, 0.00059uF, CHASSIS MOUNT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | End Of Life | |
Ihs Manufacturer | MURATA MANUFACTURING CO LTD | |
Package Description | , | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Murata Electronics | |
Capacitance | 0.00059 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Diameter | 30 mm | |
Dielectric Material | CERAMIC | |
Length | 28 mm | |
Mounting Feature | CHASSIS MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | 20 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | SMT | |
Packing Method | BULK | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 30000 V | |
Surface Mount | NO | |
Temperature Characteristics Code | N4700 | |
Temperature Coefficient | -4700+/-1000ppm/Cel ppm/°C | |
Terminal Finish | Nickel (Ni) | |
Terminal Shape | BINDING POST |