DHS4E4G132KR2B
Murata Manufacturing Co Ltd
Description: CAPACITOR, CERAMIC, MULTILAYER, 40000V, N4700, 0.0013uF, CHASSIS MOUNT

Overview of DHS4E4G132KR2B by Murata Manufacturing Co Ltd

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 2 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Price & Stock for DHS4E4G132KR2B by Murata Manufacturing Co Ltd

Part # Manufacturer Description Stock Price Buy
Bristol Electronics   20
RFQ
DISTI # DHS4E4G132KR2B
Avnet Abacus (Alt: DHS4E4G132KR2B) RoHS: Compliant Min Qty: 30 Package Multiple: 30 Lead time: 143 Weeks, 0 Days Abacus - 0
Buy Now

CAD Models for DHS4E4G132KR2B by Murata Manufacturing Co Ltd
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for DHS4E4G132KR2B by Murata Manufacturing Co Ltd

DHS4E4G132KR2B
Murata Manufacturing Co Ltd
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
End Of Life
Ihs Manufacturer
MURATA MANUFACTURING CO LTD
Package Description
,
Reach Compliance Code
compliant
ECCN Code
EAR99
Samacsys Manufacturer
Murata Electronics
Capacitance
0.0013 µF
Capacitor Type
CERAMIC CAPACITOR
Dielectric Material
CERAMIC
Mounting Feature
CHASSIS MOUNT
Multilayer
Yes
Negative Tolerance
10%
Number of Terminals
2
Operating Temperature-Max
85 °C
Operating Temperature-Min
20 °C
Package Shape
CYLINDRICAL PACKAGE
Packing Method
BULK
Positive Tolerance
10%
Rated (DC) Voltage (URdc)
40000 V
Surface Mount
NO
Temperature Characteristics Code
N4700
Temperature Coefficient
-4700+/-1000ppm/Cel ppm/°C
Terminal Finish
Nickel (Ni)
Terminal Shape
BINDING POST
Want to compare parts?
  1. DHS4E4G132KR2B
    Murata Manufacturing Co Ltd
    CAPACITOR, CERAMIC, MULTILAYER, 40000V, N4700, 0.0013uF, CHASSIS MOUNT
    VS

Related Parts for DHS4E4G132KR2B

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for DHS4E4G132KR2B by Murata Manufacturing Co Ltd.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: DHS4E4G132KR2B by Murata Manufacturing Co Ltd

Select Manufacturer
Which Manufacturer of DHS4E4G132KR2B would you like to use for your alert(s)?
  • Please alert me when DHS4E4G132KR2B inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for DHS4E4G132KR2B alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for DHS4E4G132KR2B to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for DHS4E4G132KR2B alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for DHS4E4G132KR2B.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare DHS4E4G132KR2B by Murata Manufacturing Co Ltd

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: