Part Details for DHSSL-08GM41BC1SCB by Innodisk Corporation
Overview of DHSSL-08GM41BC1SCB by Innodisk Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DHSSL-08GM41BC1SCB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Neutron USA | SATADOM-SL 3IE4 with Pin8&Pin7 VCC Supported w& Toshiba 15nm(Industrial, Standard Grade, 0℃, ~ +70℃, ) -- 08GB SATADOM-SL 3IE4 with Pin8/Pin7 VCC Supported iSLC | 5 |
|
$103.1200 | Buy Now |