Part Details for DI5315-02F by Diotec Semiconductor AG
Overview of DI5315-02F by Diotec Semiconductor AG
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for DI5315-02F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
4878-DI5315-02F-ND
|
DigiKey | IC Min Qty: 10000 Lead time: 8 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.0572 | Buy Now |
DISTI #
637-DI5315-02F
|
Mouser Electronics | ESD Suppressors / TVS Diodes ESD Diode, DFN1006-3, 150C, 60W, Unidir RoHS: Compliant | 0 |
|
$0.0540 / $0.3800 | Order Now |
|
Onlinecomponents.com | ESD Diode - DFN1006-3 - 5V - 60W - Unidirectional RoHS: Compliant | 0 |
|
$0.0424 / $0.0484 | Buy Now |
DISTI #
DI5315-02F-DIO
|
TME | Diode: TVS array, 6.5÷9V, 3A, 60W, DFN1006-3,SOT883, Ch: 2 Min Qty: 10 | 0 |
|
$0.0549 / $0.0980 | RFQ |
Part Details for DI5315-02F
DI5315-02F CAD Models
DI5315-02F Part Data Attributes
|
DI5315-02F
Diotec Semiconductor AG
Buy Now
Datasheet
|
Compare Parts:
DI5315-02F
Diotec Semiconductor AG
Transient Suppressor,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | DIOTEC SEMICONDUCTOR AG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Date Of Intro | 2019-09-27 | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
Moisture Sensitivity Level | 1 |